Gefran 1650 DIN Controller 5 Input, 3 Output Relay 24V dc Temperature Controller

This image is representative of the product range

Subtotal (1 unit)*

$1,398.78

(exc. GST)

$1,538.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,398.78

*price indicative

RS Stock No.:
822-337
Mfr. Part No.:
F091339/ 1650-R-RV0-0-1-00-5-00-00-1-00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Relay

Number of Inputs

5

Number of Outputs

3

Maximum Current

20mA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

24V dc

Controlled Phases

3

Digital Comms

Modbus RTU

Diagnostics

Scrolling Diagnostics Messages

Display Type

LCD

Maximum Voltage

240V ac/dc

Standards/Approvals

CE, RoHS, REACH

Length

96mm

IP Rating

IP65

Width

48mm

Input Type

Current/Voltage

Mount Type

DIN

Series

1650

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran PID controller offers precise temperature control applications, featuring a multi-functional operator Interface designed to enhance user experience and system management.

Large LCD display with configurable bargraphs for easy monitoring

Supports multiple languages for user-friendly diagnostics

Provides 32 function blocks for tailored control applications

Integrated Modbus RTU communication for seamless connectivity

  • RS Stock No. 0822706
  • Mfr. Part No. F064836/ 1650-R-RRR-0-2-03-5-00-00-1-00
Each
$1,669.39
  • RS Stock No. 0821866
  • Mfr. Part No. F067159/ 1650-R-DDR-0-2-03-5-00-00-0-FB
Each
$1,804.69
  • RS Stock No. 0821074
  • Mfr. Part No. F086280/ 1650-R-RRR-0-2-03-5-M0-00-0-00
Each
$1,884.58
  • RS Stock No. 0821080
  • Mfr. Part No. F086486/ 1650-R-RR0-0-1-02-5-00-00-1-00
Each
$1,486.14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy