Gefran 1250 Panel Mount Microprocessor 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID
- RS Stock No.:
- 822-309
- Mfr. Part No.:
- F089620/ 1250-C-R00-11151-1-G
- Brand:
- Gefran
N
Subtotal (1 unit)*
$1,588.38
(exc. GST)
$1,747.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,588.38 |
*price indicative
- RS Stock No.:
- 822-309
- Mfr. Part No.:
- F089620/ 1250-C-R00-11151-1-G
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Microprocessor | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | On-Off, P, PD, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Self Diagnosis | |
| Display Type | LED | |
| Maximum Voltage | 250V ac | |
| Standards/Approvals | CE | |
| Width | 48mm | |
| Length | 48mm | |
| IP Rating | IP65 | |
| Input Type | Universal | |
| Series | 1250 | |
| Mount Type | Panel Mount | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Microprocessor | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type On-Off, P, PD, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Self Diagnosis | ||
Display Type LED | ||
Maximum Voltage 250V ac | ||
Standards/Approvals CE | ||
Width 48mm | ||
Length 48mm | ||
IP Rating IP65 | ||
Input Type Universal | ||
Series 1250 | ||
Mount Type Panel Mount | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller offers precise control functionality, optimising thermal management for various applications. With a user-friendly interface, it facilitates efficient operation and configuration to suit specific requirements.
Large, customisable LCD screen enhances visibility and usability
Universal input supports thermocouples, resistance thermometers, and linear inputs
Advanced diagnostics ensure proactive maintenance and monitoring
Multiple output types, including relay and analog, provide flexible control options
- RS Stock No. 0822784
- Mfr. Part No. F092157/ 1250-D-RR0-00150-1-G
Each
$1,016.03
- RS Stock No. 0820686
- Mfr. Part No. F072715/ 1250-D-RR0-10151-1-G
Each
$1,409.69
- RS Stock No. 0821183
- Mfr. Part No. F304250/ 1250-R-RR0-00051-1-G
Each
$1,048.51
- RS Stock No. 0822085
- Mfr. Part No. F060885/ 1250-R-RRT-00000-0-G
Each
$1,047.28
Related links
- Gefran 1250 Panel Mount Microprocessor 2 Input P PID
- Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac/dc
- Gefran 1250 DIN Controller 6 Input, 2 Output Analog 240V ac Temperature Controller
- Gefran 1250 Panel Mount Temperature Controller 1 Input PID
- Gefran 1250 Panel Mount Power Controller 8 Input, 3 Output Relay 240V PID
- Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Relay 240V ac/dc PID
- Gefran 1250 Panel Temperature Controller 5 Input Relay Output 240V ac/dc PID
- Gefran GFX4 Panel Mount Microprocessor 2 Input P PID












