Gefran 650 DIN Controller 2 Input, 2 Output Relay 27V ac/dc Temperature Controller
- RS Stock No.:
- 821-704
- Mfr. Part No.:
- F092687/ 650-R-R00-00101-0-G
- Brand:
- Gefran
N
Subtotal (1 unit)*
$912.29
(exc. GST)
$1,003.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $912.29 |
*price indicative
- RS Stock No.:
- 821-704
- Mfr. Part No.:
- F092687/ 650-R-R00-00101-0-G
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 27V ac/dc | |
| Controlled Phases | 3 | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Digital Comms | Modbus RTU | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Standards/Approvals | UL | |
| Length | 48mm | |
| Input Type | Current/Voltage, RTD | |
| Series | 650 | |
| Mount Type | DIN | |
| Panel Depth | 88mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 27V ac/dc | ||
Controlled Phases 3 | ||
Diagnostics Scrolling Diagnostics Messages | ||
Digital Comms Modbus RTU | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
IP Rating IP65 | ||
Width 48mm | ||
Standards/Approvals UL | ||
Length 48mm | ||
Input Type Current/Voltage, RTD | ||
Series 650 | ||
Mount Type DIN | ||
Panel Depth 88mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a versatile PID temperature management solution designed for precise control of heating applications. It features a user-friendly Interface and Advanced programmability to enhance operational efficiency.
Operator Interface with a large, customisable LCD display
Scrolling diagnostics messages enhance user understanding
Offers guided configuration for easy setup and maintenance
Includes Advanced tuning algorithms for stable, accurate control
Supports universal input for various sensor types
Equipped with multiple alarm functions for proactive monitoring
- RS Stock No. 0822720
- Mfr. Part No. F065806/ 650-R-RR0-00101-0-G
Each
$998.55
- RS Stock No. 0822190
- Mfr. Part No. F000051/ 600-R-R-0-0-0
Each
$706.10
- RS Stock No. 0822259
- Mfr. Part No. F074992/ 650-C-R00-00000-0-G
Each
$708.60
- RS Stock No. 0822240
- Mfr. Part No. F074720/ 650-C-R00-01011-0-G
Each
$1,043.50
Related links
- Gefran 650 DIN Controller 2 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 2 Input, 4 Output Analog 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 2 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 2 Input, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 5 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 4 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 5 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 650 DIN Temperature Controller 3 Input Relay Output 240V ac PID












