Gefran GFXTERMO4 DIN Rail, Panel Temperature Controller 4 Input, 4 Output Triac 32V dc On-Off, P, PI, PID
- RS Stock No.:
- 822-029
- Mfr. Part No.:
- F044988/ GFXTERMO4-T-1-D
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$2,657.40
(exc. GST)
$2,923.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,657.40 |
*price indicative
- RS Stock No.:
- 822-029
- Mfr. Part No.:
- F044988/ GFXTERMO4-T-1-D
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Triac | |
| Product Type | Temperature Controller | |
| Number of Inputs | 4 | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | On-Off, P, PI, PID | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 32V dc | |
| Diagnostics | Lba Alarm | |
| Auxiliary Power Supply | 24 V | |
| Digital Comms | Modbus RTU | |
| Display Type | LED | |
| IP Rating | IP20 | |
| Width | 25mm | |
| Length | 140mm | |
| Input Type | Current Transformer | |
| Mount Type | DIN Rail, Panel | |
| Series | GFXTERMO4 | |
| Panel Depth | 140mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Triac | ||
Product Type Temperature Controller | ||
Number of Inputs 4 | ||
Number of Outputs 4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type On-Off, P, PI, PID | ||
Terminal Type Screw | ||
Maximum Supply Voltage 32V dc | ||
Diagnostics Lba Alarm | ||
Auxiliary Power Supply 24 V | ||
Digital Comms Modbus RTU | ||
Display Type LED | ||
IP Rating IP20 | ||
Width 25mm | ||
Length 140mm | ||
Input Type Current Transformer | ||
Mount Type DIN Rail, Panel | ||
Series GFXTERMO4 | ||
Panel Depth 140mm | ||
- COO (Country of Origin):
- IT
The Gefran modular controller offers multi-loop control for independent management of four process loops. It effectively utilises Advanced algorithms for precise thermal management across diverse applications.
Four universal process inputs for versatile signal types
Configurable outputs including relay, logic, and continuous control options
Supports various industrial fieldbus protocols for seamless integration
Self-tuning technology ensures optimal PID parameter adjustments
Related links
- Gefran GFXTERMO4 DIN Rail 4 Output Triac 32V dc On-Off PI, PID
- Gefran GFXTERMO4 DIN Rail 4 Output Relay 32V dc On-Off PI, PID
- Gefran GFXTERMO4 DIN Rail 4 Output Logic 32V dc On-Off PI, PID
- Gefran GFXTERMO4 DIN Rail 4 Output Logic 32V dc On-Off PI, PID
- Gefran GFXTERMO4 DIN Rail 4 Output Continuous 32V dc On-Off PI, PID
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Triac 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN, Rod Controller Triac 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Rail 10 Output Continuous 32V PID
