Gefran GFXTERMO4 DIN Rail, Panel Controller 10 Input, 10 Output Logic 32V PID
- RS Stock No.:
- 820-647
- Mfr. Part No.:
- F071175/ GFXTERMO4-D-1-E4
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$3,314.12
(exc. GST)
$3,645.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $3,314.12 |
*price indicative
- RS Stock No.:
- 820-647
- Mfr. Part No.:
- F071175/ GFXTERMO4-D-1-E4
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Logic | |
| Number of Inputs | 10 | |
| Number of Outputs | 10 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 32V | |
| Auxiliary Power Supply | 24 V | |
| Energy measurement | Yes | |
| Controlled Phases | 1 | |
| Digital Comms | Profinet Interface | |
| Diagnostics | Yes | |
| Display Type | LED | |
| Maximum Voltage | 250V | |
| Width | 25mm | |
| Standards/Approvals | UL | |
| Length | 140mm | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail, Panel | |
| Input Type | TC RTD | |
| Series | GFXTERMO4 | |
| Panel Depth | 140mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Logic | ||
Number of Inputs 10 | ||
Number of Outputs 10 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 32V | ||
Auxiliary Power Supply 24 V | ||
Energy measurement Yes | ||
Controlled Phases 1 | ||
Digital Comms Profinet Interface | ||
Diagnostics Yes | ||
Display Type LED | ||
Maximum Voltage 250V | ||
Width 25mm | ||
Standards/Approvals UL | ||
Length 140mm | ||
IP Rating IP20 | ||
Mount Type DIN Rail, Panel | ||
Input Type TC RTD | ||
Series GFXTERMO4 | ||
Panel Depth 140mm | ||
- COO (Country of Origin):
- IT
Related links
- Gefran GFXTERMO4 DIN Rail 10 Output Logic 32V PID
- Gefran GFXTERMO4 Panel Mount Controller 10 Input Relay 24V dc On-Off PD, PID
- Gefran GFXTERMO4 DIN Rail 10 Output Continuous 32V PID
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Logic 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Logic 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Rail 4 Output Logic 32V dc On-Off PI, PID
- Gefran GFXTERMO4 DIN Rail 4 Output Logic 32V dc On-Off PI, PID
- Gefran GFXTERMO4 DIN Rail 10 Output Continuous 32V PID
