Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Triac 32V dc Temperature Controller

N

Subtotal (1 unit)*

$2,698.37

(exc. GST)

$2,968.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,698.37

*price indicative

RS Stock No.:
821-736
Mfr. Part No.:
F031222/ GFX4-30-T-3-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Triac

Number of Inputs

10

Number of Outputs

8

Maximum Current

16A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

32V dc

Diagnostics

Current

Auxiliary Power Supply

24 V

Digital Comms

Modbus RTU

Controlled Phases

3

Maximum Voltage

480V ac

Display Type

LED Indicator

Width

109.5mm

Standards/Approvals

UL

IP Rating

IP20

Length

195mm

Input Type

Current/Voltage

Series

GFX4

Mount Type

DIN Rail

COO (Country of Origin):
IT
The Gefran Compact modular power controller designed for managing electrical power through four independent loop controls, optimising energy distribution in various applications.

Maximum power output of 30kW at 480V with options for solid-state relays

Four universal main inputs support a variety of process control inputs

Integrated diagnostics monitor current load and alarm states for enhanced safety

Flexible configuration options for heating and cooling control across zones

  • RS Stock No. 0822025
  • Mfr. Part No. F044745/ GFX4-60-T-2-0-0
Each
$2,698.37
  • RS Stock No. 0822161
  • Mfr. Part No. F072302/ GFX4-80-T-2-0-M
Each
$3,071.02
  • RS Stock No. 0822530
  • Mfr. Part No. F031767/ GFX4-60-D-2-F-0
Each
$2,757.83
  • RS Stock No. 0820855
  • Mfr. Part No. F066725/ GFX4-30-D-2-F-E5
Each
$4,079.26

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy