Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Triac 32V dc Temperature Controller
- RS Stock No.:
- 822-025
- Mfr. Part No.:
- F044745/ GFX4-60-T-2-0-0
- Brand:
- Gefran
N
Subtotal (1 unit)*
$2,698.37
(exc. GST)
$2,968.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,698.37 |
*price indicative
- RS Stock No.:
- 822-025
- Mfr. Part No.:
- F044745/ GFX4-60-T-2-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Triac | |
| Number of Inputs | 10 | |
| Number of Outputs | 8 | |
| Maximum Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 32V dc | |
| Diagnostics | Current | |
| Auxiliary Power Supply | 24 V | |
| Digital Comms | Modbus RTU | |
| Controlled Phases | 3 | |
| Maximum Voltage | 480V ac | |
| Display Type | LED Indicator | |
| IP Rating | IP20 | |
| Standards/Approvals | UL | |
| Width | 109.5mm | |
| Length | 195mm | |
| Mount Type | DIN Rail | |
| Series | GFX4 | |
| Input Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Triac | ||
Number of Inputs 10 | ||
Number of Outputs 8 | ||
Maximum Current 32A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 32V dc | ||
Diagnostics Current | ||
Auxiliary Power Supply 24 V | ||
Digital Comms Modbus RTU | ||
Controlled Phases 3 | ||
Maximum Voltage 480V ac | ||
Display Type LED Indicator | ||
IP Rating IP20 | ||
Standards/Approvals UL | ||
Width 109.5mm | ||
Length 195mm | ||
Mount Type DIN Rail | ||
Series GFX4 | ||
Input Type Current/Voltage | ||
- COO (Country of Origin):
- IT
The Gefran modular power controller provides Advanced independent loop control for managing electrical power in various applications, ensuring precision and efficiency in thermal processes.
Four independent loop control for versatile power management
Compact and ready-to-install format with optional fieldbus communication
Supports up to 60kW of maximum contemporaneous power at 480V
Integrated solid state relays for reliable operation across multiple zones
Configurable outputs for tailored control, including relay and continuous options
- RS Stock No. 0821736
- Mfr. Part No. F031222/ GFX4-30-T-3-0-0
Each
$2,698.37
- RS Stock No. 0822161
- Mfr. Part No. F072302/ GFX4-80-T-2-0-M
Each
$3,071.02
- RS Stock No. 0822530
- Mfr. Part No. F031767/ GFX4-60-D-2-F-0
Each
$2,757.83
- RS Stock No. 0821976
- Mfr. Part No. F032216/ GFX4-30-R-4-F-0
Each
$2,893.94
Related links
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Triac 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Logic 32V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Triac 24V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Continuous 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller












