Gefran GFX4 DIN Rail Controller SSR 32V dc Temperature Controller
- RS Stock No.:
- 821-710
- Mfr. Part No.:
- F030910/ GFX4-30-0-1-0-0
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$2,188.29
(exc. GST)
$2,407.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,188.29 |
*price indicative
- RS Stock No.:
- 821-710
- Mfr. Part No.:
- F030910/ GFX4-30-0-1-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | SSR | |
| Product Type | Controller | |
| Maximum Current | 16A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 32V dc | |
| Auxiliary Power Supply | 24 V | |
| Diagnostics | Current | |
| Digital Comms | Modbus RTU | |
| Controlled Phases | 3 | |
| Display Type | LED Indicator | |
| Width | 48mm | |
| Standards/Approvals | CE, CSA, UL | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Input Type | Current/Voltage | |
| Series | GFX4 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type SSR | ||
Product Type Controller | ||
Maximum Current 16A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 32V dc | ||
Auxiliary Power Supply 24 V | ||
Diagnostics Current | ||
Digital Comms Modbus RTU | ||
Controlled Phases 3 | ||
Display Type LED Indicator | ||
Width 48mm | ||
Standards/Approvals CE, CSA, UL | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Input Type Current/Voltage | ||
Series GFX4 | ||
- COO (Country of Origin):
- IT
The Gefran industry-leading unit offers precise electrical power management across four independent loops, ensuring optimal temperature control for various applications. Its Compact design makes it ready-to-use with Advanced communication capabilities.
Four independent loop control for enhanced efficiency
Compact form factor ensures easy installation and space savings
Integrated solid state relays for robust performance
Standard digital communication supports popular protocols like Modbus RTU
Programmable inputs allow for versatile process control
Related links
- Gefran GFX4 DIN Rail Controller 7 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 7 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 7 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 7 Input, 8 Output Logic 32V dc Temperature Controller
