Gefran GFX4-IR DIN Rail Controller 10 Input, 8 Output Analog 24V dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

$4,191.57

(exc. GST)

$4,610.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,191.57

*price indicative

RS Stock No.:
821-671
Mfr. Part No.:
F047485/ GFX4-IR-30-C-4-F-E
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Analog

Number of Inputs

10

Number of Outputs

8

Maximum Current

16A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

24V dc

Controlled Phases

3

Digital Comms

Modbus RTU

Diagnostics

Current, Temperature Diagnostics, Voltage

Display Type

LED Indicator

Maximum Voltage

480V ac

Length

195mm

IP Rating

IP20

Width

140mm

Standards/Approvals

UL

Mount Type

DIN Rail

Series

GFX4-IR

Input Type

Current/Voltage

COO (Country of Origin):
IT
The Gefran modular power controller efficiently manages temperatures for up to four zones, integrating Advanced diagnostics and communication capabilities to optimise control over IR lamps and inductive loads in various industrial applications.

Supports up to 30kW maximum power at 480V across four zones

Offers flexible control modes including Phase Angle, Zero Crossing, and Burst Firing

Equipped with four universal process inputs for thermocouples, RTDs, current, and voltage

Features comprehensive alarm functions for enhanced operational safety

Integrated Modbus RTU communication port ensures straightforward connectivity

  • RS Stock No. 0820836
  • Mfr. Part No. F052406/ GFX4-IR-30-C-4-F-C
Each
$4,227.27
  • RS Stock No. 0822405
  • Mfr. Part No. F065565/ GFX4-IR-60-R-4-F-E
Each
$4,220.66
  • RS Stock No. 0821083
  • Mfr. Part No. F086576/ GFX4-IR-30-W-2-F-E4
Each
$5,234.19
  • RS Stock No. 0820650
  • Mfr. Part No. F071423/ GFX4-IR-60-C-2-F-E4
Each
$4,887.99

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy