Gefran GFX4-IR DIN Rail, Panel Mount Power Controller 4 Input, 4 Output Analog 24V dc PID

N

This image is representative of the product range

Subtotal (1 unit)*

$4,317.13

(exc. GST)

$4,748.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,317.13

*price indicative

RS Stock No.:
821-025
Mfr. Part No.:
F053597/ GFX4-IR-60-C-4-F-E
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Power Controller

Output Type

Analog

Number of Inputs

4

Number of Outputs

4

Maximum Current

32A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

24V dc

Auxiliary Power Supply

24 V dc

Digital Comms

RS485 Modbus RTU

Diagnostics

HB Alarm, Lba Alarm

Energy measurement

Yes

Controlled Phases

4

Maximum Voltage

480V ac

Length

140mm

IP Rating

IP20

Standards/Approvals

UL

Width

109.5mm

Mount Type

DIN Rail, Panel Mount

Series

GFX4-IR

Input Type

0 to 10 V, J, K, Linear 0 to 60 Mv, R, RTD, S, T, Thermocouple

COO (Country of Origin):
IT
The Gefran modular power controller effectively manages power for infrared lamps and inductive loads, utilising Advanced control technologies for optimised energy distribution while maximising efficiency in various industrial applications.

Manages up to 60kW of power at 480V, suitable for various inductive and resistive loads

Incorporates Advanced PID control with four independent channels for enhanced precision

Features multiple communication protocols including Modbus RTU, Profinet, and Profibus DP for flexible integration

Equipped with dedicated temperature and voltage diagnostics for real-time monitoring and safety

  • RS Stock No. 0820923
  • Mfr. Part No. F084553/ GFX4-IR-60-W-2-F-0
Each
$3,912.78
  • RS Stock No. 0821674
  • Mfr. Part No. F047612/ GFX4-IR-30-C-2-F-0
Each
$3,315.48
  • RS Stock No. 0820747
  • Mfr. Part No. F074443/ GFX4-IR-80-R-2-0-E5
Each
$4,757.14
  • RS Stock No. 0822613
  • Mfr. Part No. F038671/ GFX4-IR-30-R-2-F-E1
Each
$4,666.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy