Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 240V ac/dc PID
- RS Stock No.:
- 821-543
- Mfr. Part No.:
- F024899/ 1200-RRWR-00-2-1
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$1,238.46
(exc. GST)
$1,362.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,238.46 |
*price indicative
- RS Stock No.:
- 821-543
- Mfr. Part No.:
- F024899/ 1200-RRWR-00-2-1
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 4 | |
| Maximum Current | 50mA | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V ac/dc | |
| Digital Comms | RS485 | |
| Energy measurement | No | |
| Diagnostics | Self Diagnosis | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LED | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Standards/Approvals | C/UL/US, CE | |
| Series | 1200 | |
| Mount Type | Panel Mount | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 4 | ||
Maximum Current 50mA | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type PID | ||
Maximum Supply Voltage 240V ac/dc | ||
Digital Comms RS485 | ||
Energy measurement No | ||
Diagnostics Self Diagnosis | ||
Maximum Voltage 240V ac/dc | ||
Display Type LED | ||
Width 48mm | ||
IP Rating IP65 | ||
Length 96mm | ||
Standards/Approvals C/UL/US, CE | ||
Series 1200 | ||
Mount Type Panel Mount | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran controller provides precise temperature control with universal input configurability. Its primary function is to effectively manage heating and cooling processes in various applications, ensuring reliability and accuracy under nominal conditions.
Universal input configurable from the faceplate allows for versatile applications
Accuracy of better than 0.2% f.s. ensures reliable performance
Offers multiple control output options including relay, logic, and Triac
Features up to 3 configurable alarms for enhanced safety
- RS Stock No. 0821623
- Mfr. Part No. F027916/ 1200-RTDR-02-0-1
Each
$1,222.21
- RS Stock No. 0821647
- Mfr. Part No. F037892/ 1200-RRRR-02-2-1
Each
$1,278.47
- RS Stock No. 0820780
- Mfr. Part No. F024890/ 1200-RD00-02-2-1
Each
$1,155.99
- RS Stock No. 0822021
- Mfr. Part No. F044421/ 1200-RRDR-00-0-1
Each
$918.55
Related links
- Gefran 1200 Panel Temperature Controller 2 Input Relay Output 240V ac/dc PID
- Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 240V ac/dc PID
- Gefran 1200 DIN Controller 1 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 2 Input Relay 240V ac On-Off PD, PID Heating and Cooling
- Gefran 1200 Panel Mount Microprocessor 1 Input Relay 240V ac On-Off PD, PID
- Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 27V ac/dc PID
- Gefran 1200 Screw Temperature Controller 4 Input Relay 240V ac/dc On-Off PD, PID
- Gefran 1200 DIN Controller 2 Input Relay 240V ac On-Off PD, PID Heating and Cooling











