Gefran 1200 Panel Mount Microprocessor 1 Input, 4 Output Continuous, Relay 240V ac On-Off, P, PD, PID
- RS Stock No.:
- 821-003
- Mfr. Part No.:
- F052833/ 1200-RRCR-00-2-1
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,129.75
(exc. GST)
$1,242.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,129.75 |
*price indicative
- RS Stock No.:
- 821-003
- Mfr. Part No.:
- F052833/ 1200-RRCR-00-2-1
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Continuous, Relay | |
| Product Type | Microprocessor | |
| Number of Inputs | 1 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off, P, PD, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Energy measurement | No | |
| Digital Comms | RS485 | |
| Diagnostics | Alarm | |
| Maximum Voltage | 250V ac | |
| Display Type | LED | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Width | 48mm | |
| Length | 96mm | |
| Input Type | Universal | |
| Mount Type | Panel Mount | |
| Series | 1200 | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Continuous, Relay | ||
Product Type Microprocessor | ||
Number of Inputs 1 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off, P, PD, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac | ||
Energy measurement No | ||
Digital Comms RS485 | ||
Diagnostics Alarm | ||
Maximum Voltage 250V ac | ||
Display Type LED | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
Width 48mm | ||
Length 96mm | ||
Input Type Universal | ||
Mount Type Panel Mount | ||
Series 1200 | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran microprocessor controller designed for precise temperature regulation and control in various industrial applications. Its modular structure supports tailored configurations to meet specific operational requirements.
Universal input from thermocouples and RTDs for enhanced compatibility
Configurable relay, logic, or Triac control outputs for adaptable integration
Self-diagnosis and Rapid PC configuration Streamline usability
IP65 faceplate protection ensures durability in demanding environments
Up to four outputs with flexible assignment for versatile operation
Related links
- Gefran 1200 Screw Temperature Controller 4 Input Relay 240V ac/dc On-Off PD, PID
- Gefran 1200 Panel Mount Microprocessor 1 Input Logic P PID
- Gefran 1200 Panel Mount Microprocessor 1 Input Logic Triac 240V ac On-Off PD, PID
- Gefran 1200 Panel Temperature Controller 2 Input Relay Output 240V ac/dc PID
- Gefran 1200 Panel Mount Microprocessor 1 Input Relay 240V ac On-Off PD, PID
- Gefran 1200 DIN Controller 2 Input Relay 240V ac On-Off PD, PID Heating and Cooling
- Gefran 1200 Panel Mount Microprocessor 1 Input Relay P PID
- Gefran 1200 DIN Controller 2 Input Relay 240V ac On-Off PD, PID Heating and Cooling
