Gefran 1650 DIN Temperature Controller 5 Input, 5 Output Logic, Relay Output 240V ac PID
- RS Stock No.:
- 821-134
- Mfr. Part No.:
- F091086/ 1650-D-RRR-0-0-01-5-M0-00-1-00
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$1,582.03
(exc. GST)
$1,740.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,582.03 |
*price indicative
- RS Stock No.:
- 821-134
- Mfr. Part No.:
- F091086/ 1650-D-RRR-0-0-01-5-M0-00-1-00
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Temperature Controller | |
| Output Type | Logic, Relay Output | |
| Number of Inputs | 5 | |
| Number of Outputs | 5 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | Modbus RTU | |
| Controlled Phases | 3 | |
| Auxiliary Power Supply | 24 V dc | |
| Diagnostics | HB Alarm, Yes | |
| Firing Mode | Zero Crossing | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac | |
| IP Rating | IP65 | |
| Standards/Approvals | UL | |
| Width | 48mm | |
| Length | 96mm | |
| Series | 1650 | |
| Input Type | Linear Input, RTD, TC RTD | |
| Mount Type | DIN | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Temperature Controller | ||
Output Type Logic, Relay Output | ||
Number of Inputs 5 | ||
Number of Outputs 5 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms Modbus RTU | ||
Controlled Phases 3 | ||
Auxiliary Power Supply 24 V dc | ||
Diagnostics HB Alarm, Yes | ||
Firing Mode Zero Crossing | ||
Display Type LCD | ||
Maximum Voltage 240V ac | ||
IP Rating IP65 | ||
Standards/Approvals UL | ||
Width 48mm | ||
Length 96mm | ||
Series 1650 | ||
Input Type Linear Input, RTD, TC RTD | ||
Mount Type DIN | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
- RS Stock No. 0821700
- Mfr. Part No. F092482/ 1650-D-RRR-0-1-00-5-M0-00-1-FB
- RS Stock No. 0820870
- Mfr. Part No. F067104/ 1650-R-DDR-0-0-01-5-M0-00-1-FB
- RS Stock No. 0821225
- Mfr. Part No. F304738/ 1650-C-RVR-0-1-00-5-00-00-1-00
- RS Stock No. 0822391
- Mfr. Part No. F064891/ 1650-R-RRR-0-1-03-5-00-00-0-00
Related links
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID
- Gefran 1650 DIN Rail 4 Output Logic, Relay 240V ac/dc PID
- Gefran 1650 Panel Mount Controller 6 Input, 4 Output Logic 240V PID
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID
- Gefran 1650 DIN Rail 4 Output Relay 240V ac/dc PID
- Gefran 1650 DIN Controller 5 Input, 3 Output Logic 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 3 Output Relay 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller Logic 240V ac/dc Temperature Control











