Gefran GFX4 Panel Mount Microprocessor 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID
- RS Stock No.:
- 820-967
- Mfr. Part No.:
- F033640/ GFX4-60-R-2-F-C
- Brand:
- Gefran
N
Subtotal (1 unit)*
$3,405.34
(exc. GST)
$3,745.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,405.34 |
*price indicative
- RS Stock No.:
- 820-967
- Mfr. Part No.:
- F033640/ GFX4-60-R-2-F-C
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Microprocessor | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | On-Off, P, PD, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Self Diagnosis | |
| Maximum Voltage | 250V ac | |
| Display Type | LED | |
| Width | 48mm | |
| Standards/Approvals | CE | |
| IP Rating | IP65 | |
| Length | 48mm | |
| Input Type | Universal | |
| Mount Type | Panel Mount | |
| Series | GFX4 | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Microprocessor | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type On-Off, P, PD, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Self Diagnosis | ||
Maximum Voltage 250V ac | ||
Display Type LED | ||
Width 48mm | ||
Standards/Approvals CE | ||
IP Rating IP65 | ||
Length 48mm | ||
Input Type Universal | ||
Mount Type Panel Mount | ||
Series GFX4 | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran Compact four-loop modular power controller designed to manage electrical power efficiently across multiple applications, offering robust diagnostics and flexible output management capabilities.
Equipped with four independent loop control units for versatile operation
Supports a maximum power output of 60kW@480V with adaptable heating and cooling controls
Features configurable outputs for alarm, relay, and logic functions to suit various operational needs
Includes fieldbus communication options like Modbus RTU and Profibus for seamless integration
- RS Stock No. 0821114
- Mfr. Part No. F090779/ GFX4-60-R-1-F-E8
Each
$4,050.17
- RS Stock No. 0821640
- Mfr. Part No. F037434/ GFX4-60-T-4-0-E
Each
$3,571.85
- RS Stock No. 0821959
- Mfr. Part No. F094416/ GFX4-60-R-4-F-E
Each
$3,631.30
- RS Stock No. 0822017
- Mfr. Part No. F043988/ GFX4-30-0-2-F-D
Each
$3,192.58
Related links
- Gefran GFX4 Panel Mount Microprocessor 2 Input P PID
- Gefran GFX4 DIN Rail 10 Output Continuous Relay, Triac 530V PID
- Gefran GFX4 Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- Gefran GFX-4 DIN Rail Controller 6 Input, 8 Output SSR 24V dc Temperature Controller
- Gefran GFX4 DIN Temperature Controller 4 Input, 4 Output Relay Output 480V ac PID
- Gefran 1250 Panel Mount Microprocessor 2 Input P PID
- Gefran 600 Panel Mount Microprocessor 2 Input P PID
- Gefran 1650 Panel Mount Microprocessor 2 Input P PID












