Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Logic 32V dc Temperature Controller
- RS Stock No.:
- 820-814
- Mfr. Part No.:
- F051722/ GFXTERMO4-D-1-E1
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$3,314.12
(exc. GST)
$3,645.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,314.12 |
*price indicative
- RS Stock No.:
- 820-814
- Mfr. Part No.:
- F051722/ GFXTERMO4-D-1-E1
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Logic | |
| Product Type | Controller | |
| Number of Inputs | 10 | |
| Number of Outputs | 8 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 32V dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Alarm | |
| Maximum Voltage | 32V | |
| Display Type | LED Indicator | |
| Standards/Approvals | CE | |
| Width | 140mm | |
| Length | 140mm | |
| IP Rating | IP20 | |
| Mount Type | DIN | |
| Input Type | Current/Voltage | |
| Series | GFXTERMO4 | |
| Panel Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Logic | ||
Product Type Controller | ||
Number of Inputs 10 | ||
Number of Outputs 8 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 32V dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Alarm | ||
Maximum Voltage 32V | ||
Display Type LED Indicator | ||
Standards/Approvals CE | ||
Width 140mm | ||
Length 140mm | ||
IP Rating IP20 | ||
Mount Type DIN | ||
Input Type Current/Voltage | ||
Series GFXTERMO4 | ||
Panel Depth 25mm | ||
- COO (Country of Origin):
- IT
The Gefran multi-loop controller designed for independent control of up to four process loops, facilitating precise temperature and process management in various applications such as thermoforming and packaging machines.
Four universal process inputs enable versatile temperature monitoring
Integrated PIDs provide independent hot and cold control for enhanced flexibility
Configurable outputs allow for tailored relay, logic, and continuous control
Dual serial ports ensure robust communication across a variety of industrial protocols
- RS Stock No. 0822542
- Mfr. Part No. F031778/ GFXTERMO4-D-2-0
Each
$1,975.55
- RS Stock No. 0822049
- Mfr. Part No. F054497/ GFXTERMO4-D-1-E
Each
$2,479.00
- RS Stock No. 0822409
- Mfr. Part No. F065664/ GFXTERMO4-D-2-P
Each
$2,764.42
- RS Stock No. 0821571
- Mfr. Part No. F080057/ GFXTERMO4-R-1-E8
Each
$3,314.12
Related links
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Logic 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Logic 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Logic 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Logic 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Triac 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Continuous 32V dc Temperature Controller












