Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-658
- Mfr. Part No.:
- F100032/ GRM-H-60-48-AN-OL-0-0-MR-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,773.40
(exc. GST)
$1,950.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,773.40 |
*price indicative
- RS Stock No.:
- 601-658
- Mfr. Part No.:
- F100032/ GRM-H-60-48-AN-OL-0-0-MR-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 60A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 480V | |
| Energy measurement | Yes | |
| Firing Mode | Zc, Pa, Hsc, Ft, Bf | |
| Controlled Phases | 1 | |
| Digital Comms | Modbus RTU RS485 | |
| Maximum Voltage | 480V ac | |
| Length | 137.8mm | |
| Standards/Approvals | UL, RoHS, CE | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 60A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 480V | ||
Energy measurement Yes | ||
Firing Mode Zc, Pa, Hsc, Ft, Bf | ||
Controlled Phases 1 | ||
Digital Comms Modbus RTU RS485 | ||
Maximum Voltage 480V ac | ||
Length 137.8mm | ||
Standards/Approvals UL, RoHS, CE | ||
IP Rating IP20 | ||
Width 35mm | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran innovative product redefines efficiency and reliability, tailored for those who demand excellence in performance and precision. Designed with cutting-edge technology, it seamlessly integrates into various applications, enabling optimal functionality without compromise. The robust construction ensures longevity, making it a valuable asset for both professional and industrial settings. This product not only meets the high standards set by industry benchmarks but also enhances user experience through intuitive design and unparalleled quality. As a testament to modern engineering, it delivers consistent output even in challenging operating conditions, ensuring that your systems function flawlessly. Trust in this product to elevate your operational capabilities while maintaining a focus on safety and efficiency.
Delivers outstanding performance across diverse applications.
Engineered for durability to withstand demanding environments.
Compact design facilitates easy integration into existing systems.
Enhanced user interface simplifies operation and monitoring.
Supports high-frequency operational demands without degradation.
Offers versatility to adapt to various industrial needs.
Ensures stringent compliance with international standards.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- Cable Sleeving Tools
