Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-652
- Mfr. Part No.:
- F099711/ GRM-H-120-48-AN-AC-FAN60-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$2,047.28
(exc. GST)
$2,252.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,047.28 |
*price indicative
- RS Stock No.:
- 601-652
- Mfr. Part No.:
- F099711/ GRM-H-120-48-AN-AC-FAN60-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 120A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Controlled Phases | 1 | |
| Firing Mode | Bf, Zc, Hsc, Ft, Pa | |
| Energy measurement | Yes | |
| Maximum Voltage | 480V ac | |
| Width | 35mm | |
| Length | 137.8mm | |
| Standards/Approvals | UL, RoHS, CE | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Input Type | Analogue | |
| Series | GRM-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 120A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Controlled Phases 1 | ||
Firing Mode Bf, Zc, Hsc, Ft, Pa | ||
Energy measurement Yes | ||
Maximum Voltage 480V ac | ||
Width 35mm | ||
Length 137.8mm | ||
Standards/Approvals UL, RoHS, CE | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Input Type Analogue | ||
Series GRM-H | ||
- COO (Country of Origin):
- IT
The Gefran innovative AC fan, designed for efficiency and durability, enhances air circulation in various industrial settings. Employing advanced technology, it promises optimal performance even in demanding environments. The robust build ensures a long lifespan, increasing reliability for continuous operations. Ideal for cooling and ventilation, this fan is engineered to meet the specific needs of modern industrial applications. The user-friendly design facilitates easy installation and maintenance, making it a valuable asset for any workspace. It combines practicality with high performance, ensuring your equipment operates smoothly and efficiently, thus enhancing productivity. With this AC fan, users can expect a significant reduction in energy costs while benefiting from the superior airflow.
Designed for optimal air circulation in industrial applications.
Robust construction ensures long-lasting durability.
User-friendly design simplifies installation and maintenance.
Energy-efficient operation reduces overall costs.
Advanced technology provides consistent and reliable performance.
Ideal for enhancing the lifespan of other equipment through effective cooling.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Cutting Mats
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Crimp Tool Positioners, Turrets & Locators
