Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link

Subtotal (1 unit)*

$1,515.88

(exc. GST)

$1,667.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,515.88

*price indicative

RS Stock No.:
601-641
Mfr. Part No.:
GRM-H-25-48-I-FB-0-0-0-1-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

PNP

Product Type

Power Controller

Number of Inputs

2

Number of Outputs

2

Maximum Current

25A

Maximum Operating Temperature

40°C

Minimum Operating Temperature

0°C

Control Type

IO Link

Terminal Type

Screw

Maximum Supply Voltage

480V

Controlled Phases

1

Energy measurement

Yes

Diagnostics

Yes

Firing Mode

Ft, Bf, Pa, Zc, Hsc

Digital Comms

IO-Link

Maximum Voltage

480V ac

Standards/Approvals

CE, RoHS, UL

Width

35mm

Length

137.8mm

IP Rating

IP20

Mount Type

DIN Rail

Input Type

Digital

Series

GRM-H

COO (Country of Origin):
IT
The Gefran GRM-H series from ge-fran embodies cutting-edge technology in the realm of process control. This device is engineered for precision and reliability, ensuring optimal performance across various industrial applications. With its robust design, it withstands challenging environments while delivering consistent functionality. The GRM-H is not only user-friendly but also integrates seamlessly into existing systems, enhancing operational efficiency. Its advanced features cater to the needs of modern industry, making it an indispensable tool for professionals seeking superior performance in process measurement and automation.

Optimised for use in diverse industrial environments.

Enhances operational efficiency with seamless system integration.

Equipped with advanced technology for accurate measurements.

User-friendly interface for simplified operation.

Durable construction ensures longevity and reliability.

Facilitates quick and easy installation for minimal downtime.

Designed to maintain performance in challenging conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy