Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP, 480 Supply Voltage ON/OFF
- RS Stock No.:
- 601-573
- Mfr. Part No.:
- GRM-15-48-AN-FB-0-0-0-0-0
- Brand:
- Gefran
N
Subtotal (1 unit)*
$1,239.40
(exc. GST)
$1,363.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,239.40 |
*price indicative
- RS Stock No.:
- 601-573
- Mfr. Part No.:
- GRM-15-48-AN-FB-0-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Supply Voltage | 480 | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Control Type | ON/OFF | |
| Series | GRM-H | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Supply Voltage 480 | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Control Type ON/OFF | ||
Series GRM-H | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Gefran grm series showcases advanced sensor technology designed to meet the demanding needs of modern industrial applications. Built for high precision and reliability, this device is ideal for monitoring and controlling a variety of processes, ensuring optimal performance and efficiency. With a robust design coupled with intelligent features, it delivers accurate readings and minimal downtime. The integration of user-friendly interfaces makes operation seamless, supporting professionals across a range of sectors. Furthermore, it ensures compliance with the latest industry standards, reflecting a commitment to quality and safety. Perfectly balanced between functionality and durability, this product stands out in the marketplace, setting new benchmarks for what users can expect from their equipment.
Designed for high precision, offering reliable measurements under various conditions.
Robust construction ensures longevity, even in harsh working environments.
User-friendly interface simplifies operation, reducing the learning curve for new users.
Optimised for compliance with industry standards, enhancing safety and reliability.
Versatile application makes it suitable for multiple industrial sectors.
Advanced technology allows for rapid response times to ensure optimal processes.
Compact design facilitates easy installation and integration into existing systems.
Robust construction ensures longevity, even in harsh working environments.
User-friendly interface simplifies operation, reducing the learning curve for new users.
Optimised for compliance with industry standards, enhancing safety and reliability.
Versatile application makes it suitable for multiple industrial sectors.
Advanced technology allows for rapid response times to ensure optimal processes.
Compact design facilitates easy installation and integration into existing systems.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input 480 Supply Voltage ON/OFF
- Gefran GRM-H DIN Rail Power Controller 2 Input 480 Supply Voltage IO Link
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
