Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- RS Stock No.:
- 601-117
- Mfr. Part No.:
- F092990/ GRM-H-60-48-I-FB-0-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,745.91
(exc. GST)
$1,920.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,745.91 |
*price indicative
- RS Stock No.:
- 601-117
- Mfr. Part No.:
- F092990/ GRM-H-60-48-I-FB-0-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 60A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | IO Link | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Digital Comms | IO-Link | |
| Energy measurement | Yes | |
| Controlled Phases | 1 | |
| Firing Mode | Zc, Pa, Hsc, Ft, Bf | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | UL, RoHS, CE | |
| Width | 35mm | |
| Length | 137.8mm | |
| IP Rating | IP20 | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 60A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Control Type IO Link | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Digital Comms IO-Link | ||
Energy measurement Yes | ||
Controlled Phases 1 | ||
Firing Mode Zc, Pa, Hsc, Ft, Bf | ||
Maximum Voltage 480V ac | ||
Standards/Approvals UL, RoHS, CE | ||
Width 35mm | ||
Length 137.8mm | ||
IP Rating IP20 | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
- COO (Country of Origin):
- IT
The Gefran innovative product showcases exceptional performance within an array of applications, offering a seamless solution for various industrial needs. Designed with robustness in mind, this device combines advanced technology with user-friendly features, ensuring optimal functionality. Its compact structure allows for easy integration into existing systems, all while maintaining compliance with industry standards. Ideal for both seasoned professionals and new entrants, this product stands as a reliable choice to enhance operational efficiency and meet modern technological demands.
Compact design allows for increased versatility in installations.
User-friendly interface ensures quick setup and operation.
Durable construction guarantees longevity, even in challenging environments.
High precision measurements enhance overall accuracy in performance.
Wide compatibility with various systems simplifies integration.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Cable Sleeving Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
