Gefran GRM-H DIN Rail Temperature Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-548
- Mfr. Part No.:
- F097682/ GRM-25-48-AN-FB-0-0-MR-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,625.32
(exc. GST)
$1,787.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,625.32 |
*price indicative
- RS Stock No.:
- 601-548
- Mfr. Part No.:
- F097682/ GRM-25-48-AN-FB-0-0-MR-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Temperature Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 25A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 480V | |
| Energy measurement | Yes | |
| Digital Comms | Modbus RTU RS485 | |
| Firing Mode | Bf, Zc, Hsc, Ft, Pa | |
| Controlled Phases | 1 | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | RoHS, UL, CE | |
| Length | 137.8mm | |
| Width | 35 mm | |
| IP Rating | IP20 | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Temperature Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 25A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 480V | ||
Energy measurement Yes | ||
Digital Comms Modbus RTU RS485 | ||
Firing Mode Bf, Zc, Hsc, Ft, Pa | ||
Controlled Phases 1 | ||
Maximum Voltage 480V ac | ||
Standards/Approvals RoHS, UL, CE | ||
Length 137.8mm | ||
Width 35 mm | ||
IP Rating IP20 | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
- COO (Country of Origin):
- IT
The Gefran GRM series from gefran represents a pinnacle of precision engineering, delivering uncompromised performance in diverse applications. Designed for versatility and reliability, this product ensures optimal control within your systems, where stability and accuracy are paramount. With a robust construction that withstands harsh conditions, it caters to both industrial and commercial sectors, making it an indispensable addition to your setup. Its advanced technology seamlessly integrates, enhancing operational efficiency while ensuring user-friendly interaction. Ideal for those who demand nothing short of excellence, this product embodies a commitment to quality and innovation by gefran.
Offers exceptional measurement accuracy for enhanced system reliability.
Equipped with advanced technology for seamless integration into existing setups.
Constructed to withstand harsh environmental conditions, ensuring longevity.
Designed for user-friendly operation, enhancing overall productivity.
Supports a wide range of applications across various industrial sectors.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input 480 Supply Voltage ON/OFF
- Gefran GRM-H DIN Rail Power Controller 2 Input 600 Supply Voltage ON/OFF
- Gefran GRM-H DIN Rail Power Controller 2 Input 480 Supply Voltage IO Link
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
