Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP, 480 Supply Voltage ON/OFF

N

Subtotal (1 unit)*

$1,298.05

(exc. GST)

$1,427.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,298.05

*price indicative

RS Stock No.:
601-547
Mfr. Part No.:
GRM-25-48-AN-FB-0-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

PNP

Supply Voltage

480

Number of Inputs

2

Number of Outputs

2

Control Type

ON/OFF

Mounting Type

DIN Rail

Series

GRM-H

COO (Country of Origin):
IT
The Gefran GRM-25-48-AN-FB is an advanced solution designed to meet the rigorous demands of industrial automation. This robust product embodies the perfect synthesis of precision and reliability, making it an essential addition to any operational setting. Tailored for seamless integration, it offers unparalleled performance in controlling and monitoring various processes. The meticulously engineered system enhances efficiency while ensuring user-friendly operation. With its durable construction and innovative features, it is poised to optimise productivity and support your business objectives.

Designed for exceptional performance in challenging environments.
Offers seamless compatibility with existing systems.
Equipped with advanced technology for accurate control.
Durable construction ensures long-lasting reliability.
User-friendly interface simplifies setup and operation.
Enhances operational efficiency through precise monitoring.
Compact design allows for easy integration into tight spaces.
Highly adaptable to various industrial applications.

Related links