Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP, 600 Supply Voltage IO Link
- RS Stock No.:
- 601-406
- Mfr. Part No.:
- GRM-H-30-60-I-AC-0-0-0-0-0
- Brand:
- Gefran
N
Subtotal (1 unit)*
$1,358.61
(exc. GST)
$1,494.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,358.61 |
*price indicative
- RS Stock No.:
- 601-406
- Mfr. Part No.:
- GRM-H-30-60-I-AC-0-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Supply Voltage | 600 | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Control Type | IO Link | |
| Series | GRM-H | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Supply Voltage 600 | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Control Type IO Link | ||
Series GRM-H | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Gefran innovative product embodies the excellence and precision you expect from leading-edge technology. Designed for optimum performance, it addresses the dynamic demands of modern applications while ensuring simplicity in operation. With its robust construction and thoughtful engineering, this unit not only enhances reliability but also delivers outstanding results across various settings. Powering through tasks efficiently, it promises to elevate operational effectiveness without compromising quality. Ideal for a myriad of applications, this device stands as a testament to expert craftsmanship, making it a perfect choice for both industry professionals and enthusiasts alike.
It boasts enhanced durability to withstand harsh operational environments.
The intuitive interface ensures a seamless user experience.
Compact design allows for easy integration into existing systems.
Energy-efficient operation reduces overall running costs.
Advanced technology provides accurate and reliable performance.
The intuitive interface ensures a seamless user experience.
Compact design allows for easy integration into existing systems.
Energy-efficient operation reduces overall running costs.
Advanced technology provides accurate and reliable performance.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input 600 Supply Voltage IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input 480 Supply Voltage IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input 600 Supply Voltage ON/OFF
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
