Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP, 600 Supply Voltage ON/OFF
- RS Stock No.:
- 601-403
- Mfr. Part No.:
- GRM-H-30-60-AN-AC-0-0-0-0-0
- Brand:
- Gefran
N
Subtotal (1 unit)*
$1,358.61
(exc. GST)
$1,494.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,358.61 |
*price indicative
- RS Stock No.:
- 601-403
- Mfr. Part No.:
- GRM-H-30-60-AN-AC-0-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Supply Voltage | 600 | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Control Type | ON/OFF | |
| Mounting Type | DIN Rail | |
| Series | GRM-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Supply Voltage 600 | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Control Type ON/OFF | ||
Mounting Type DIN Rail | ||
Series GRM-H | ||
- COO (Country of Origin):
- IT
The Gefran advanced sensor from gefran is engineered for precise measurement and monitoring in industrial settings. Combining durability with cutting-edge technology, it delivers outstanding performance across a variety of applications. Designed to operate effectively in challenging environments, this sensor ensures reliability and accuracy, making it an essential tool for professionals who demand excellence. The user-friendly interface coupled with its robust construction allows for seamless integration and operation. Experience enhanced efficiency and optimal performance with this exceptional product, tailored to meet the needs of even the most demanding applications.
Utilises state-of-the-art technology for enhanced performance.
Compact design facilitates easy installation in tight spaces.
Resistant to harsh environmental conditions for long-lasting reliability.
User-friendly interface ensures straightforward operation and monitoring.
Efficient temperature response for rapid and accurate measurements.
Versatile application range suitable for various industries.
Robust construction designed to withstand rigorous use.
Compact design facilitates easy installation in tight spaces.
Resistant to harsh environmental conditions for long-lasting reliability.
User-friendly interface ensures straightforward operation and monitoring.
Efficient temperature response for rapid and accurate measurements.
Versatile application range suitable for various industries.
Robust construction designed to withstand rigorous use.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input 600 Supply Voltage ON/OFF
- Gefran GRM-H DIN Rail Power Controller 2 Input 600 Supply Voltage IO Link
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
