Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-124
- Mfr. Part No.:
- F092996/ GRM-H-75-48-AN-AC-0-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,706.48
(exc. GST)
$1,877.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,706.48 |
*price indicative
- RS Stock No.:
- 601-124
- Mfr. Part No.:
- F092996/ GRM-H-75-48-AN-AC-0-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 75A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Firing Mode | Ft, Bf, Pa, Zc, Hsc | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | UL, CE, RoHS | |
| Length | 137.8mm | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Series | GRM-H | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 75A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Firing Mode Ft, Bf, Pa, Zc, Hsc | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Maximum Voltage 480V ac | ||
Standards/Approvals UL, CE, RoHS | ||
Length 137.8mm | ||
IP Rating IP20 | ||
Width 35mm | ||
Series GRM-H | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Gefran advanced temperature controller from geFRAN offers unparalleled precision and reliability for a myriad of applications. Designed to optimise operational efficiency, this unit is perfect for dynamic environments where real-time adjustments are crucial. With its user-friendly interface, users can effortlessly monitor and adjust settings, ensuring processes run smoothly. The robust construction is ideal for both industrial and commercial settings, promising longevity while maintaining peak performance under various conditions. Its integration capabilities with existing systems further enhance flexibility, allowing for seamless deployment in any setup. This controller epitomises innovation and reliability, making it an indispensable tool for professionals aiming for excellence.
Robust design ensures durability across various environments.
User-friendly interface for straightforward monitoring and adjustments.
Real-time control provides immediate response to temperature fluctuations.
Versatile integration capability with existing systems enhances operational flexibility.
Optimises performance efficiency, reducing potential downtime during operations.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
