Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link

Subtotal (1 unit)*

$1,414.86

(exc. GST)

$1,556.35

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,414.86

*price indicative

RS Stock No.:
601-031
Mfr. Part No.:
F092942/ GRM-H-25-60-I-AC-0-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

PNP

Product Type

Power Controller

Number of Inputs

2

Number of Outputs

2

Maximum Current

25A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Control Type

IO Link

Terminal Type

Screw

Maximum Supply Voltage

600V

Energy measurement

Yes

Controlled Phases

1

Firing Mode

Zc, Pa, Hsc, Ft, Bf

Digital Comms

IO-Link

Maximum Voltage

600V ac

Width

35mm

Standards/Approvals

UL, RoHS, CE

Length

137.8mm

IP Rating

IP20

Mount Type

DIN Rail

Input Type

Digital

Series

GRM-H

COO (Country of Origin):
IT
The Gefran advanced product from gefran is designed to deliver precision and reliability in various industrial applications. Combining cutting-edge technology with a user-friendly interface, it excels in providing consistent performance. Engineered to meet the stringent demands of modern manufacturing processes, this device ensures that your operations run smoothly and efficiently. Its robust construction promises durability, while intuitive controls make it accessible for operators of all skill levels. With a commitment to innovation, gefran has crafted a solution that not only enhances productivity but also maximises safety in the workplace. Prepare to elevate your operational capabilities with this high-performance product.

Optimised for superior performance in challenging environments.

Offers seamless integration with existing systems for hassle-free installation.

Designed to enhance accuracy in measurements and control.

Robust design minimises wear and extends service life.

User-friendly interface simplifies operation and reduces training time.

Versatile application across various sectors including manufacturing and automation.

Related links