Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off

Subtotal (1 unit)*

$1,671.01

(exc. GST)

$1,838.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,671.01

*price indicative

RS Stock No.:
601-119
Mfr. Part No.:
F092992/ GRM-H-60-60-AN-AC-0-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

PNP

Product Type

Power Controller

Number of Inputs

2

Number of Outputs

2

Maximum Current

60A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Control Type

On-Off

Terminal Type

Screw

Maximum Supply Voltage

600V

Digital Comms

IO-Link

Energy measurement

Yes

Firing Mode

Bf, Ft, Hsc, Zc, Pa

Controlled Phases

1

Maximum Voltage

600V ac

Width

35mm

Standards/Approvals

CE, RoHS, UL

IP Rating

IP20

Length

137.8mm

Input Type

Digital

Series

GRM-H

Mount Type

DIN Rail

COO (Country of Origin):
IT
The Gefran innovative product blends advanced technology with reliability, designed to meet the demands of modern applications. Offering exceptional performance, it embodies precision and efficiency, making it a prized choice for professionals in various industries. The integration of high-quality components ensures durability and longevity, providing peace of mind for users who require a dependable solution. This product is engineered to facilitate seamless operations while enhancing overall productivity, offering a competitive edge in its class. As a testament to the brand's commitment to excellence, this solution delivers optimal results, making it indispensable in any setting where quality and effectiveness are paramount.

Designed for exceptional performance across diverse applications.

Features high-quality components to ensure long-lasting durability.

Enhances overall productivity in operational environments.

Engineered to facilitate seamless and efficient operations.

Provides a reliable solution tailored for professional use.

Incorporates advanced technology for superior functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy