Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- RS Stock No.:
- 601-110
- Mfr. Part No.:
- F092984/ GRM-H-50-60-AN-AC-0-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,619.75
(exc. GST)
$1,781.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,619.75 |
*price indicative
- RS Stock No.:
- 601-110
- Mfr. Part No.:
- F092984/ GRM-H-50-60-AN-AC-0-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 50A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 600V | |
| Energy measurement | Yes | |
| Firing Mode | Bf, Ft, Hsc, Pa, Zc | |
| Controlled Phases | 1 | |
| Maximum Voltage | 600V ac | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, RoHS, UL | |
| Width | 35mm | |
| Length | 137.8mm | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 50A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 600V | ||
Energy measurement Yes | ||
Firing Mode Bf, Ft, Hsc, Pa, Zc | ||
Controlled Phases 1 | ||
Maximum Voltage 600V ac | ||
IP Rating IP20 | ||
Standards/Approvals CE, RoHS, UL | ||
Width 35mm | ||
Length 137.8mm | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran GRM-H-50-60-AN-AC is an advanced solution designed to enhance industrial automation with precision and reliability. This product exemplifies cutting-edge technology, integrating seamlessly into various applications to offer unparalleled control and performance. Crafted with meticulous attention to detail, it guarantees optimum functionality, making it an essential component for any robust operational setup. The device is engineered to withstand challenging conditions, ensuring durability and longevity, while its user-friendly features promote ease of use in dynamic environments. Ideal for those who seek excellence, this device is capable of meeting the diverse demands of modern manufacturing environments.
Robust construction ensures longevity in demanding applications.
User-friendly interface simplifies operation and monitoring.
Versatile compatibility allows integration with various systems.
High-performance capabilities enhance operational efficiency.
Optimised for reliability under fluctuating conditions.
Compact design facilitates easy installation and space saving.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Cable Knives
- Cutting Mats
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Hand Saws
