Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link

Subtotal (1 unit)*

$1,576.39

(exc. GST)

$1,734.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,576.39

*price indicative

RS Stock No.:
601-106
Mfr. Part No.:
F092981/ GRM-H-50-48-I-AC-0-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

PNP

Product Type

Power Controller

Number of Inputs

2

Number of Outputs

2

Maximum Current

50A

Maximum Operating Temperature

40°C

Minimum Operating Temperature

0°C

Control Type

IO Link

Terminal Type

Screw

Maximum Supply Voltage

480V

Digital Comms

IO-Link

Firing Mode

Pa, Hsc, Zc, Ft, Bf

Controlled Phases

1

Energy measurement

Yes

Maximum Voltage

480V ac

IP Rating

IP20

Width

35mm

Length

137.8mm

Standards/Approvals

CE, RoHS, UL

Input Type

Digital

Series

GRM-H

Mount Type

DIN Rail

COO (Country of Origin):
IT
The Gefran highly versatile device from GEFRAN is engineered for precision control and exceptional performance in a broad range of industrial applications. Featuring sophisticated technology, the product is designed to meet the demands of modern automation and process management. Its robust construction ensures reliability in challenging environments, making it an ideal choice for those requiring steadfast operation. The intuitive design and user-friendly interface streamline setup and functionality, allowing for seamless integration into existing systems. With adaptability at its core, this device supports various configurations, catering to unique operational needs and enhancing overall productivity. This innovative product embodies cutting-edge engineering, guaranteeing both efficiency and excellence in operation.

Designed for seamless integration into diverse automation systems.

Robust construction ensures performance in demanding environments.

Intuitive interface simplifies user interaction and configuration.

Versatile configurations cater to specific operational requirements.

Developed for both reliability and efficiency in industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy