Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- RS Stock No.:
- 601-024
- Mfr. Part No.:
- F092936/ GRM-H-25-48-I-AC-0-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,371.47
(exc. GST)
$1,508.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,371.47 |
*price indicative
- RS Stock No.:
- 601-024
- Mfr. Part No.:
- F092936/ GRM-H-25-48-I-AC-0-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 25A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | IO Link | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Energy measurement | Yes | |
| Controlled Phases | 1 | |
| Digital Comms | IO-Link | |
| Firing Mode | Bf, Ft, Hsc, Pa, Zc | |
| Maximum Voltage | 480V ac | |
| Width | 35mm | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, RoHS, UL | |
| Length | 137.8mm | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 25A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Control Type IO Link | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Energy measurement Yes | ||
Controlled Phases 1 | ||
Digital Comms IO-Link | ||
Firing Mode Bf, Ft, Hsc, Pa, Zc | ||
Maximum Voltage 480V ac | ||
Width 35mm | ||
IP Rating IP20 | ||
Standards/Approvals CE, RoHS, UL | ||
Length 137.8mm | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran innovative product from gefran is designed to provide exceptional control and monitoring in various industrial applications. Ideal for environments where precision and reliability are paramount, it offers seamless integration into existing systems. The device is engineered with advanced technology, ensuring enhanced performance and durability under demanding conditions. Its robust design showcases a commitment to quality and excellence, making it a trusted choice for professionals seeking optimal solutions. The user-friendly interface simplifies operation, providing clear insights and streamlined functionality to improve efficiency across processes. Its versatility allows for a wide range of applications, catering to the diverse needs of users in the industry.
Utilises advanced technology for improved performance and longevity.
Designed to excel in harsh industrial environments.
Offers seamless integration with existing systems for enhanced usability.
Features a user-friendly interface that simplifies operation.
Delivers precise control, optimising operational efficiency.
Robust construction guarantees reliability and durability.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Draw Wires & Fish Tapes
- Connector Tool Kits
- RS PRO Power Cord, 2m
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
