Emko ESM-1520-N DIN Rail Temperature Controller 1 Input, 2 Output 1 Relay, SSR 230V ac PID, On-Off
- RS Stock No.:
- 561-341
- Distrelec Article No.:
- 304-11-628
- Mfr. Part No.:
- ESM-1520-N.5.11.0.2/01.00/2.0.0.0
- Brand:
- Emko
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 561-341
- Distrelec Article No.:
- 304-11-628
- Mfr. Part No.:
- ESM-1520-N.5.11.0.2/01.00/2.0.0.0
- Brand:
- Emko
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Temperature Controller | |
| Output Type | 1 Relay, SSR | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | PID, On-Off | |
| Maximum Supply Voltage | 230V ac | |
| Display Type | 3 Digit LED | |
| Maximum Voltage | 230V | |
| Width | 35mm | |
| IP Rating | IP20 | |
| Standards/Approvals | REACH, RoHS | |
| Length | 90mm | |
| Input Type | PT100 | |
| Series | ESM-1520-N | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Temperature Controller | ||
Output Type 1 Relay, SSR | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type PID, On-Off | ||
Maximum Supply Voltage 230V ac | ||
Display Type 3 Digit LED | ||
Maximum Voltage 230V | ||
Width 35mm | ||
IP Rating IP20 | ||
Standards/Approvals REACH, RoHS | ||
Length 90mm | ||
Input Type PT100 | ||
Series ESM-1520-N | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- TR
- RS Stock No. 0561343
- Mfr. Part No. ESM-1520-N.5.14.0.2/01.00/2.0.0.0
Each
$181.51
- RS Stock No. 0561352
- Mfr. Part No. ESM-1520-N.8.14.0.2/01.00/2.0.0.0
Each
$228.95
- RS Stock No. 0561349
- Mfr. Part No. ESM-1520-N.8.11.0.2/01.00/2.0.0.0
Each
$228.95
- RS Stock No. 0561348
- Mfr. Part No. ESM-1520-N.8.10.0.2/01.00/2.0.0.0
Each
$228.95
Related links
- Emko ESM-1520-N DIN Rail Temperature Controller 1 Input SSR 230V ac On-Off, PID
- Emko ESM-1520-N DIN Rail Temperature Controller 1 Input SSR 230V ac PID, On-Off
- Emko ESM-1520-N DIN Rail Temperature Controller 1 Input SSR 24V ac/dc On-Off, PID
- Emko ESM-1520-N DIN Rail Temperature Controller 1 Input SSR 30V dc On-Off, PID
- Emko ESM-1520-N DIN Rail Temperature Controller 1 Input SSR 24V ac/dc PID, On-Off
- Emko ESM-1520-N DIN Rail Temperature Controller 1 Input SSR 30V dc PID, On-Off
- Emko ESM-1510-N DIN Rail Temperature Controller 1 Input ON
- Emko ESM-1510-N DIN Rail Temperature Controller 1 Input ON









