Emko ESM-1520-N DIN Rail Temperature Controller 1 Input, 2 Output 1 Relay, SSR 24V ac/dc PID, On-Off

This image is representative of the product range

Subtotal (1 unit)*

$228.95

(exc. GST)

$251.84

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$228.95

*price indicative

RS Stock No.:
561-458
Distrelec Article No.:
304-11-622
Mfr. Part No.:
ESM-1520-N.2.11.0.2/01.00/2.0.0.0
Brand:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Output Type

1 Relay, SSR

Product Type

Temperature Controller

Number of Inputs

1

Number of Outputs

2

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

PID, On-Off

Maximum Supply Voltage

24V ac/dc

Display Type

3 Digit LED

IP Rating

IP20

Standards/Approvals

RoHS, REACH

Width

35mm

Length

90mm

Series

ESM-1520-N

Input Type

PT100

Mount Type

DIN Rail

COO (Country of Origin):
TR

  • RS Stock No. 0561335
  • Mfr. Part No. ESM-1520-N.2.14.0.2/01.00/2.0.0.0
Each
$228.95
  • RS Stock No. 0561455
  • Mfr. Part No. ESM-1520-N.2.05.0.2/01.00/2.0.0.0
Each
$228.95
  • RS Stock No. 0561352
  • Mfr. Part No. ESM-1520-N.8.14.0.2/01.00/2.0.0.0
Each
$228.95
  • RS Stock No. 0561349
  • Mfr. Part No. ESM-1520-N.8.11.0.2/01.00/2.0.0.0
Each
$228.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy