Jumo 601540 Controller 230V Controller

Subtotal (1 unit)*

$773.35

(exc. GST)

$850.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$773.35

*price indicative

RS Stock No.:
278-743
Mfr. Part No.:
601540/056-048-13-01-150-15/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Controller

Maximum Current

20mA

Maximum Operating Temperature

80°C

Minimum Operating Temperature

50°C

Control Type

Controller

Maximum Supply Voltage

230V

Maximum Voltage

400V

IP Rating

IP54

Standards/Approvals

DIN 16257, RoHS

Length

150mm

Series

601540

COO (Country of Origin):
DE
The Jumo Exhaust gas temperature monitor features a robust die cast aluminium case as well as the 150 mm long, stable steel protection tube guarantee operation even in rough conditions. Due to the used rod expansion principle the exhaust gas temperature monitor can be used up to a maximum sensor temperature of 700 °C. The maximum permissible ambient temperature at the case (protection class IP54) is between -50 °C and +80 °C. The electrical connection is made directly with screw terminals on the installed microswitch, which can directly switch a maximum permissible switching capacity of AC 230V/10A. At the set limit value, the system switches from one circuit to the other. The thermostat has a switching differential (hysteresis) of 10 to 18 K and automatically switches back to the original state after the temperature falls below the switch off temperature by this value. Furthermore it is used to block ventilation systems causing vacuum in connection with tile stoves and fireplaces.

Integrated micro switch

Contact reliability

Fast reaction time of 45 seconds in flue gas and is authorized according to DIN EN 14597

Can be installed directly in the flue gas duct by the screw connection with G 1/2 inch thread

No additional auxiliary energy is necessary for temperature measurement

Monitor the flue gas temperature of solid fuel boilers during bivalent operation with oil heating boilers

  • RS Stock No. 0100111
  • Mfr. Part No. IJWPSA4N01S0527
Each
$428.28
  • RS Stock No. 0100112
  • Mfr. Part No. IJWPSA2N01S0724
Each
$338.34
  • RS Stock No. 0279826
  • Mfr. Part No. 202551/01-8-01-4-0-2-23/000
Each
$2,323.61
  • RS Stock No. 2855472
  • Mfr. Part No. NSYCUSP010DG
Each
$1,717.82

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy