Jumo 70070310 Controller 1 Input, 1 Output Relay 230V Controller

Unavailable
RS will no longer stock this product.
RS Stock No.:
279-279
Mfr. Part No.:
700703/10-001-105-35/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Controller

Output Type

Relay

Number of Inputs

1

Number of Outputs

1

Maximum Current

16A

Maximum Operating Temperature

40°C

Minimum Operating Temperature

0°C

Control Type

Controller

Maximum Supply Voltage

230V

Display Type

LCD

Maximum Voltage

400V

Standards/Approvals

DIN EN 61 326, Part 1:Überspannungskategorie II, Verschmutzungsgrad 2, DIN EN 61 010

IP Rating

IP30

Series

70070310

Input Type

Analogue

COO (Country of Origin):
DE
The Jumo Laboratory controller is preferably used for temperature control of heating plates, heating coils, tempering baths and heating furnaces in laboratories and production. The built-in compact controller meets a variety of technical requirements. With only four keys in the splash-proof front panel it is operated, parameterized and configured. The space saving ABS plastic housing has the dimensions of W=180 mm, H=170 mm, D=200 mm. The compact controller, round plug connector for sensors, the ON off switch and the optical display for excess temperature are built into the front panel. This serves for contactless switching of the load output, which avoids interference voltages as a zero voltage switch.

Control outputs and fuses are accessible from the rear

Earthing contact socket at the front is switched via a relay

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy