Siemens 3RF2 Power Controller 230V ac/dc Controller

Subtotal (1 unit)*

$1,201.54

(exc. GST)

$1,321.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,201.54

*price indicative

RS Stock No.:
161-301
Mfr. Part No.:
3RF2990-0KA13
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Power Controller

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Terminal Type

Screw

Control Type

Controller

Maximum Supply Voltage

230V ac/dc

Maximum Voltage

600V

IP Rating

IP20

Standards/Approvals

IEC 61000-4, IEC 60068-2-27, IEC 60068-2-6

Width

45mm

Series

3RF2

Panel Depth

69.5mm

COO (Country of Origin):
CZ
The Siemens Power Controller designed to ensure reliable operation in demanding environments, providing exceptional performance with a current range of up to 90 A. Ideal for semiconductor relays and contactors, it features partial load monitoring, elevating operational safety and efficiency. Engineered for durability, this product meets stringent international standards, ensuring protection against pollution and surge voltage. With a user friendly design, it accommodates various installation options. Its robust construction guarantees resilience against shock and vibration, making it suitable for industrial applications where reliability is paramount. This product seamlessly integrates with existing systems, offering versatility and peace of mind for operators.

Efficient partial load monitoring enhances energy conservation

Compliant with IEC standards ensuring international compatibility

Compact dimensions facilitate easy installation in tight spaces

Designed to withstand extreme ambient temperatures, from 25 to +60 °C

Offers flexible voltage options suitable for diverse applications

Low power loss at rated values guarantees economical operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy