Fluke calibration 7109A-256 Temperature Calibrator
- RS Stock No.:
- 276-8085
- Mfr. Part No.:
- 7109A-256
- Brand:
- Fluke calibration
Subtotal (1 unit)*
$20,926.00
(exc. GST)
$23,018.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20,926.00 |
*price indicative
- RS Stock No.:
- 276-8085
- Mfr. Part No.:
- 7109A-256
- Brand:
- Fluke calibration
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke calibration | |
| Product Type | Temperature Calibrator | |
| Calibrator Type | Thermocouple Calibrator | |
| Resolution | 0.01 °C | |
| Accuracy | 0.1 °C | |
| Temperature Scale | Centigrade | |
| Minimum Thermocouple Temperature | -25°C | |
| Maximum Thermocouple Temperature | 250°C | |
| Standards/Approvals | NVLAP | |
| Weight | 20kg | |
| Height | 382mm | |
| Length | 400mm | |
| Width | 242mm | |
| Select all | ||
|---|---|---|
Brand Fluke calibration | ||
Product Type Temperature Calibrator | ||
Calibrator Type Thermocouple Calibrator | ||
Resolution 0.01 °C | ||
Accuracy 0.1 °C | ||
Temperature Scale Centigrade | ||
Minimum Thermocouple Temperature -25°C | ||
Maximum Thermocouple Temperature 250°C | ||
Standards/Approvals NVLAP | ||
Weight 20kg | ||
Height 382mm | ||
Length 400mm | ||
Width 242mm | ||
- COO (Country of Origin):
- US
The Fluke Portable Calibration Bath can be used to calibrate up to four tri clamp sanitary sensors or a greater number of sanitary RTDs with small or no flanges, simultaneously. It is particularly well suited to calibrating sanitary sensors and RTDs used in pharmaceutical, biotechnological, and food production process manufacturing plants. Professionals working in clean process industries, including facilities managers, production engineers and calibration technicians, prefer these baths for a variety of reasons.
Excellent display accuracy
Global Fluke support and service
Easy to use and maintain and rust proof
Easy to transport up stairs and across catwalks
Stainless steel casing withstands harsh sterilizing chemicals
Related links
- Fluke calibration 7109A-P-256 Temperature Calibrator
- Fluke calibration 6109A-256 Temperature Calibrator
- Fluke calibration 1529-256 Temperature Calibrator
- Fluke calibration 9100S-B-256 Temperature Calibrator
- Fluke calibration 9103-C-256 Temperature Calibrator
- Fluke calibration 9009-B-256 Temperature Calibrator
- Fluke calibration 9144-C-P-256 Temperature Calibrator
- Fluke calibration 6109A-P-256 Temperature Calibrator
