Fluke calibration 9144-C-P-256 Temperature Calibrator
- RS Stock No.:
- 276-8124
- Mfr. Part No.:
- 9144-C-P-256
- Brand:
- Fluke calibration
Subtotal (1 unit)*
$14,657.00
(exc. GST)
$16,122.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,657.00 |
*price indicative
- RS Stock No.:
- 276-8124
- Mfr. Part No.:
- 9144-C-P-256
- Brand:
- Fluke calibration
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke calibration | |
| Product Type | Temperature Calibrator | |
| Calibrator Type | Drywell Calibrator | |
| Resolution | 0.01 °C | |
| Accuracy | ± 0.35 °C, ± 0.5 °C | |
| Thermocouple Type | RTD | |
| Temperature Scale | Kelvin, Fahrenheit, Centigrade | |
| Maximum Thermocouple Temperature | 660°C | |
| Minimum Thermocouple Temperature | -25°C | |
| Weight | 8.2kg | |
| Height | 290mm | |
| Length | 295mm | |
| Standards/Approvals | NVLAP, NIST | |
| Width | 185mm | |
| Select all | ||
|---|---|---|
Brand Fluke calibration | ||
Product Type Temperature Calibrator | ||
Calibrator Type Drywell Calibrator | ||
Resolution 0.01 °C | ||
Accuracy ± 0.35 °C, ± 0.5 °C | ||
Thermocouple Type RTD | ||
Temperature Scale Kelvin, Fahrenheit, Centigrade | ||
Maximum Thermocouple Temperature 660°C | ||
Minimum Thermocouple Temperature -25°C | ||
Weight 8.2kg | ||
Height 290mm | ||
Length 295mm | ||
Standards/Approvals NVLAP, NIST | ||
Width 185mm | ||
- COO (Country of Origin):
- US
The Fluke Field Metrology Wells provide the very best performance in portable temperature calibration. The new 914X series field metrology wells extend high performance to the industrial process environment by maximizing portability, speed and functionality with little compromise to metrology performance. Field metrology wells are packed with functionality and are remarkably easy to use. They are lightweight, small and quick to reach temperature set points yet they are stable, uniform and accurate. These industrial temperature loop calibrators are perfect for performing transmitter loop calibrations, comparison calibrations or simple checks of thermocouple sensors.
Built in two channel readout
Lightweight portable and fast
Heat to 660 degree Celsius in 15 minutes
On board automation and documentation
Cool to minus 25 degree Celsius in 15 minutes
Metrology performance in uniformity and loading
- RS Stock No. 2768112
- Mfr. Part No. 9143-C-P-256
Each
$13,960.00
- RS Stock No. 2768123
- Mfr. Part No. 9144-C-256
Each
$11,500.00
- RS Stock No. 2768111
- Mfr. Part No. 9143-C-256
Each
$10,928.00
- RS Stock No. 2768098
- Mfr. Part No. 9103-C-256
Each
$7,932.00
Related links
- Fluke calibration 9144-C-256 Temperature Calibrator
- Fluke calibration 9144-B-P-256 Temperature Calibrator
- Fluke calibration 9144-E-P-256 Temperature Calibrator
- Fluke calibration 9144-D-P-256 Temperature Calibrator
- Fluke calibration 9144-F-P-256 Temperature Calibrator
- Fluke calibration 9144-A-P-256 Temperature Calibrator
- Fluke calibration 9143-C-P-256 Temperature Calibrator
- Fluke calibration 9144-E-256 Temperature Calibrator











