Fluke calibration 9103-C-256 Temperature Calibrator
- RS Stock No.:
- 276-8098
- Mfr. Part No.:
- 9103-C-256
- Brand:
- Fluke calibration
Subtotal (1 unit)*
$7,932.00
(exc. GST)
$8,725.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,932.00 |
*price indicative
- RS Stock No.:
- 276-8098
- Mfr. Part No.:
- 9103-C-256
- Brand:
- Fluke calibration
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke calibration | |
| Product Type | Temperature Calibrator | |
| Resolution | 0.1 °C | |
| Calibrator Type | Drywell Calibrator | |
| Accuracy | ±0.25°C | |
| Temperature Scale | Centigrade, Fahrenheit | |
| Height | 382mm | |
| Width | 242mm | |
| Standards/Approvals | No | |
| Weight | 16kg | |
| Length | 400mm | |
| Select all | ||
|---|---|---|
Brand Fluke calibration | ||
Product Type Temperature Calibrator | ||
Resolution 0.1 °C | ||
Calibrator Type Drywell Calibrator | ||
Accuracy ±0.25°C | ||
Temperature Scale Centigrade, Fahrenheit | ||
Height 382mm | ||
Width 242mm | ||
Standards/Approvals No | ||
Weight 16kg | ||
Length 400mm | ||
- COO (Country of Origin):
- US
The Fluke Dry well may be used as a portable instrument or bench top temperature calibrator for calibration thermocouples and RTD temperature probes. This Dry well was designed for portability, low cost and ease of operation. Through proper use, the instrument will continuously provide accurate calibration of temperature sensors and devices. The LED display panel continuously shows the current well temperature. The temperature may be easily set with the control buttons to any desired temperature within the specified range.
RS 232 interface
Universal AC input
Convenient handle
Eight set point memory
Temperature switch hold
Temperature scan rate control
Related links
- Fluke calibration 9100S-C-256 Temperature Calibrator
- Fluke calibration 9144-C-256 Temperature Calibrator
- Fluke calibration 9103-B-256 Temperature Calibrator
- Fluke calibration 9103-D-256 Temperature Calibrator
- Fluke calibration 9103-DW-256 Temperature Calibrator
- Fluke calibration 9143-C-256 Temperature Calibrator
- Fluke calibration 9140-C-256 Temperature Calibrator
- Fluke calibration 9103-A-256 Temperature Calibrator
