Fluke calibration 7109A-P-256 Temperature Calibrator
- RS Stock No.:
- 276-8086
- Mfr. Part No.:
- 7109A-P-256
- Brand:
- Fluke calibration
Subtotal (1 unit)*
$24,034.00
(exc. GST)
$26,437.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24,034.00 |
*price indicative
- RS Stock No.:
- 276-8086
- Mfr. Part No.:
- 7109A-P-256
- Brand:
- Fluke calibration
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke calibration | |
| Resolution | 0.01 °C | |
| Product Type | Temperature Calibrator | |
| Calibrator Type | Thermocouple Calibrator | |
| Accuracy | 0.1 °C | |
| Thermocouple Type | Type D, K, Type L, Type T, Type N, Type R, Type J, Type M, Type E, Type S, U, G/W, Type C | |
| Temperature Scale | Centigrade | |
| Maximum Thermocouple Temperature | 250°C | |
| Minimum Thermocouple Temperature | -25°C | |
| Height | 382mm | |
| Weight | 20kg | |
| Standards/Approvals | NVLAP | |
| Width | 242mm | |
| Length | 400mm | |
| Select all | ||
|---|---|---|
Brand Fluke calibration | ||
Resolution 0.01 °C | ||
Product Type Temperature Calibrator | ||
Calibrator Type Thermocouple Calibrator | ||
Accuracy 0.1 °C | ||
Thermocouple Type Type D, K, Type L, Type T, Type N, Type R, Type J, Type M, Type E, Type S, U, G/W, Type C | ||
Temperature Scale Centigrade | ||
Maximum Thermocouple Temperature 250°C | ||
Minimum Thermocouple Temperature -25°C | ||
Height 382mm | ||
Weight 20kg | ||
Standards/Approvals NVLAP | ||
Width 242mm | ||
Length 400mm | ||
- COO (Country of Origin):
- US
The Fluke Portable temperature calibration bath with process electronics can be connected to an external reference probe. The portable calibration bath can be used to calibrate up to four tri clamp sanitary sensors or a greater number of sanitary RTDs with small or no flanges, simultaneously. It is particularly well suited to calibrating sanitary sensors and RTDs used in pharmaceutical, biotechnological, and food production process manufacturing plants.
Excellent display accuracy
Global Fluke support and service
Easy to use and maintain and rust proof
Easy to transport up stairs and across catwalks
Stainless steel casing withstands harsh sterilizing chemicals
- RS Stock No. 2768110
- Mfr. Part No. 9143-B-P-256
Each
$13,960.00
- RS Stock No. 2768122
- Mfr. Part No. 9144-B-P-256
Each
$14,657.00
- RS Stock No. 2768128
- Mfr. Part No. 9144-E-P-256
Each
$14,657.00
- RS Stock No. 2768079
- Mfr. Part No. 6109A-P-256
Each
$20,657.00
Related links
- Fluke calibration 7109A-256 Temperature Calibrator
- Fluke calibration 9144-C-P-256 Temperature Calibrator
- Fluke calibration 9143-C-P-256 Temperature Calibrator
- Fluke calibration 9144-B-P-256 Temperature Calibrator
- Fluke calibration 9144-E-P-256 Temperature Calibrator
- Fluke calibration 9143-E-P-256 Temperature Calibrator
- Fluke calibration 6109A-P-256 Temperature Calibrator
- Fluke calibration 9144-D-P-256 Temperature Calibrator











