Decelect 6 Core Telephone Cable, White Sheath, 50 m

This image is representative of the product range

Subtotal (1 reel of 50 metres)*

$108.52

(exc. GST)

$119.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$108.52$2.17

*price indicative

RS Stock No.:
518-5718
Mfr. Part No.:
SPE191358
Brand:
Decelect
Find similar products by selecting one or more attributes.
Select all

Brand

Decelect

Product Type

Telephone Cable

Cable Length

50m

Number of Cores

6

Jacket Material

Polyvinyl Chloride

Cross Sectional Area

0.066mm²

Conductor Type

Stranded

Standards/Approvals

CE, UL, EAC, CSA

Jacket Colour

White

Number of Pairs

3

COO (Country of Origin):
CN

Flattened flexible telephone cables 30 AWG


Flattened cables with 4, 6 or 8 conductors, ideal for telephone applications requiring RJ type modular connectors.

Available in black or ivory, these cables are supplied on 50 or 100 metre reels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy