RS PRO Male RJ11 to Male BT Telephone Cable, White Sheath, 3 m

Subtotal (1 unit)*

$5.98

(exc. GST)

$6.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.98

*price indicative

RS Stock No.:
266-2459
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Telephone Cable

Connector Type A

RJ11

Connector Type B

BT

Connector Gender A

Male

Cable Length

3m

Connector Gender B

Male

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CE UKCA, REACH, ROHS

Jacket Colour

White

COO (Country of Origin):
CN

RS PRO Telephone Cable, RJ11 to BT Plug


This RS PRO telephone cable is designed for reliable connectivity between RJ11 and BT plug interfaces. Ideal for modem connections, it ensures optimal signal transmission with its copper core construction.

Features and Benefits


RJ11 to BT Plug: Provides seamless connectivity between devices

Copper Cores: Ensures optimal conductivity and signal quality

Male Connectors: Easy installation and secure fit

Shielded Design: Reduces interference for clear communication

PVC Outer Sheath: Durable and flexible for various environments

Applications


Telecommunications

Modem Connections

Home and Office Networking

Additional Information


Standards Met: CE, REACH, RoHS, UKCA

Length: 3 m

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy