LPRS ANT-900MR Whip Omni-Directional Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 532-4446
- Mfr. Part No.:
- ANT-900MR
- Brand:
- LPRS
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$25.02
(exc. GST)
$27.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $25.02 | - |
| 10 - 49 | $24.30 | 2% |
| 50 - 99 | $23.59 | 5% |
| 100 - 249 | $22.93 | 8% |
| 250 + | $22.25 | 11% |
*price indicative
- RS Stock No.:
- 532-4446
- Mfr. Part No.:
- ANT-900MR
- Brand:
- LPRS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LPRS | |
| Product Type | Antenna | |
| RF Protocols | ISM Band | |
| Connector Type | SMA | |
| Antenna Physical Form | Whip | |
| Antenna Mount Type | Direct | |
| Antenna Length | 105mm | |
| Maximum Frequency | 915MHz | |
| Connector Gender | Male | |
| Directivity | Omni-Directional | |
| Minimum Frequency | 868MHz | |
| Standards/Approvals | RoHS, REACH | |
| Series | ANT | |
| Select all | ||
|---|---|---|
Brand LPRS | ||
Product Type Antenna | ||
RF Protocols ISM Band | ||
Connector Type SMA | ||
Antenna Physical Form Whip | ||
Antenna Mount Type Direct | ||
Antenna Length 105mm | ||
Maximum Frequency 915MHz | ||
Connector Gender Male | ||
Directivity Omni-Directional | ||
Minimum Frequency 868MHz | ||
Standards/Approvals RoHS, REACH | ||
Series ANT | ||
- COO (Country of Origin):
- CN
Flexible Whip Antennas 433 & 900MHz
Rugged construction
Straight and right-angled SMA connector options
Return loss ≤-17dB
Vertical Polarisation
VSWR ≤1.7
Dimensions 143x10mm (433MHz), 103x11mm (900MHz)
External Antennas
Related links
- LPRS ANT-433MS Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-SS433 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-433MR Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-900MS Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-RP915SMA-Y Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-WP868SMA-Y Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-WP915SMA-Y Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-RRP915SMA-Y Whip Omni-Directional Antenna with SMA Connector, ISM Band
