LPRS ANT-SS433 Whip Omni-Directional Antenna with SMA Connector, ISM Band

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

$462.55

(exc. GST)

$508.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 200$9.251$462.55
250 +$8.326$416.30

*price indicative

RS Stock No.:
172-2306
Mfr. Part No.:
ANT-SS433
Brand:
LPRS
Find similar products by selecting one or more attributes.
Select all

Brand

LPRS

RF Protocols

ISM Band

Product Type

Antenna

Antenna Physical Form

Whip

Connector Type

SMA

Antenna Mount Type

Direct

Bandwidth

5MHz

Antenna Length

56mm

Maximum Frequency

470MHz

Directivity

Omni-Directional

Connector Gender

Male

Minimum Frequency

420MHz

Standards/Approvals

REACH, RoHS

Series

ANT

COO (Country of Origin):
TW

Stubby Antenna


Groundplane Dependent

SMA-Male Straight or Right Angle Connector

Ideal for fixed and mobile terminals

External Antennas


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy