Linx ANT-433-CW-HWR-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 202-5796
- Mfr. Part No.:
- ANT-433-CW-HWR-SMA
- Brand:
- Linx
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.74
(exc. GST)
$29.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $26.74 |
| 13 - 24 | $26.20 |
| 25 + | $25.66 |
*price indicative
- RS Stock No.:
- 202-5796
- Mfr. Part No.:
- ANT-433-CW-HWR-SMA
- Brand:
- Linx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| RF Protocols | ISM Band | |
| Product Type | Telemetry Antenna | |
| Antenna Physical Form | Whip | |
| Connector Type | SMA | |
| Antenna Length | 142mm | |
| Antenna Mount Type | Connector | |
| Bandwidth | 30MHz | |
| Maximum Frequency | 448MHz | |
| Gain | 1.1dBi | |
| Connector Gender | Male | |
| Minimum Frequency | 418MHz | |
| Directivity | Omni-Directional | |
| Antenna Internal Construction | Monopole | |
| Standards/Approvals | RoHS | |
| Number of Bands | 1 | |
| Series | HWR | |
| Select all | ||
|---|---|---|
Brand Linx | ||
RF Protocols ISM Band | ||
Product Type Telemetry Antenna | ||
Antenna Physical Form Whip | ||
Connector Type SMA | ||
Antenna Length 142mm | ||
Antenna Mount Type Connector | ||
Bandwidth 30MHz | ||
Maximum Frequency 448MHz | ||
Gain 1.1dBi | ||
Connector Gender Male | ||
Minimum Frequency 418MHz | ||
Directivity Omni-Directional | ||
Antenna Internal Construction Monopole | ||
Standards/Approvals RoHS | ||
Number of Bands 1 | ||
Series HWR | ||
- COO (Country of Origin):
- KR
The Linx 433Mhz HWR series antenna which deliver outstanding performance in a rugged and cosmetically attractive package. The articulating base allow the antenna to tilt 90 degree and rotate 360 degree. It used RP-SMA for connection.
Custom colour and termination for volume OEM
It has internal O-ring seal on connector
Related links
- Linx Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-433-CW-HWR-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-868-CW-HWR-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx Whip Omni-Directional Telemetry Antenna with UFL Connector, ISM Band
- Linx ANT-433-CW-QW-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx Whip Omni-Directional Telemetry Antenna, ISM Band
- Linx ANT-868-CW-HWR-RPS Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-433-PW-QW Whip Omni-Directional Telemetry Antenna with UFL Connector, ISM Band
