Linx ANT-433-PW-QW Whip Omni-Directional Telemetry Antenna with UFL Connector, ISM Band

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$20.80

(exc. GST)

$22.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 496 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$20.80
13 - 24$20.54
25 +$20.13

*price indicative

RS Stock No.:
202-5800
Mfr. Part No.:
ANT-433-PW-QW
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Product Type

Telemetry Antenna

RF Protocols

ISM Band

Antenna Physical Form

Whip

Connector Type

UFL

Antenna Length

173mm

Antenna Mount Type

PCB

Gain

3.3dBi

Maximum Frequency

470MHz

Minimum Frequency

400MHz

Directivity

Omni-Directional

Antenna Internal Construction

Monopole

Standards/Approvals

RoHS

Series

PW

COO (Country of Origin):
KR
The Linx 433Mhz PW series has-wave whip which give outstanding performance in a rugged and cost-effective package. The antenna is attached by placing its base through a 6.35 mm hole in the product and securing it with a nut or by threading it into a PEM-style insert. The antenna is fed through the base with 216mm of coaxial cable.

It has flexible main shaft

It use with plastic or metal enclosures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy