Linx ANT-868-CW-HWR-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 202-5827
- Mfr. Part No.:
- ANT-868-CW-HWR-SMA
- Brand:
- Linx
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 50 units)*
$1,201.00
(exc. GST)
$1,321.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 - 50 | $24.02 | $1,201.00 |
| 100 - 150 | $23.42 | $1,171.00 |
| 200 + | $23.059 | $1,152.95 |
*price indicative
- RS Stock No.:
- 202-5827
- Mfr. Part No.:
- ANT-868-CW-HWR-SMA
- Brand:
- Linx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| RF Protocols | ISM Band | |
| Product Type | Telemetry Antenna | |
| Connector Type | SMA | |
| Antenna Physical Form | Whip | |
| Bandwidth | 30MHz | |
| Antenna Mount Type | Connector | |
| Antenna Length | 142mm | |
| Maximum Frequency | 883MHz | |
| Gain | -2.3dBi | |
| Connector Gender | Male | |
| Directivity | Omni-Directional | |
| Minimum Frequency | 853MHz | |
| Antenna Internal Construction | Dipole | |
| Standards/Approvals | RoHS | |
| Series | HWR | |
| Number of Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Linx | ||
RF Protocols ISM Band | ||
Product Type Telemetry Antenna | ||
Connector Type SMA | ||
Antenna Physical Form Whip | ||
Bandwidth 30MHz | ||
Antenna Mount Type Connector | ||
Antenna Length 142mm | ||
Maximum Frequency 883MHz | ||
Gain -2.3dBi | ||
Connector Gender Male | ||
Directivity Omni-Directional | ||
Minimum Frequency 853MHz | ||
Antenna Internal Construction Dipole | ||
Standards/Approvals RoHS | ||
Series HWR | ||
Number of Bands 1 | ||
- COO (Country of Origin):
- KR
The Linx HW series wave center-fed dipole antenna deliver outstanding performance in a rugged and cosmetically attractive package. The articulating base allow the antenna to tilt 90 degree and rotate 360 degree. It used SMA connector.
It has outstanding VSWR
It is rugged & damage-resistant
It has low cost
- RS Stock No. 2025826
- Mfr. Part No. ANT-868-CW-HWR-RPS
Each
$35.98
- RS Stock No. 2025825
- Mfr. Part No. ANT-868-CW-HWR-RPS
Each (In a Tray of 50)
$33.632
- RS Stock No. 2025799
- Mfr. Part No. ANT-433-PW-QW
Each (In a Tray of 50)
$18.448
- RS Stock No. 7934345
- Mfr. Part No. ANT-4HEL2-SMA
Each
$8.81
Related links
- Linx Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-433-CW-HWR-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-868-CW-HWR-RPS Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-868-CW-HW-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-868-CW-QW-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-868-CW-HW Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-868-ID-2000-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-433-CW-QW-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band









