LPRS ANT-SR433 Stubby Omni-Directional Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 172-2307
- Mfr. Part No.:
- ANT-SR433
- Brand:
- LPRS
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$379.25
(exc. GST)
$417.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | $7.585 | $379.25 |
| 250 + | $6.827 | $341.35 |
*price indicative
- RS Stock No.:
- 172-2307
- Mfr. Part No.:
- ANT-SR433
- Brand:
- LPRS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LPRS | |
| Product Type | Antenna | |
| RF Protocols | ISM Band | |
| Connector Type | SMA | |
| Antenna Physical Form | Stubby | |
| Antenna Mount Type | Direct | |
| Antenna Length | 52mm | |
| Maximum Frequency | 470MHz | |
| Directivity | Omni-Directional | |
| Minimum Frequency | 420MHz | |
| Connector Gender | Male | |
| Standards/Approvals | RoHS, REACH | |
| Series | ANT | |
| Select all | ||
|---|---|---|
Brand LPRS | ||
Product Type Antenna | ||
RF Protocols ISM Band | ||
Connector Type SMA | ||
Antenna Physical Form Stubby | ||
Antenna Mount Type Direct | ||
Antenna Length 52mm | ||
Maximum Frequency 470MHz | ||
Directivity Omni-Directional | ||
Minimum Frequency 420MHz | ||
Connector Gender Male | ||
Standards/Approvals RoHS, REACH | ||
Series ANT | ||
- COO (Country of Origin):
- TW
Stubby Antenna
Groundplane Dependent
SMA-Male Straight or Right Angle Connector
Ideal for fixed and mobile terminals
External Antennas
Related links
- LPRS ANT-SS433 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-433MS Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-900MR Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-433MR Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-900MS Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-RP915SMA-Y Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-WP868SMA-Y Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-WP915SMA-Y Whip Omni-Directional Antenna with SMA Connector, ISM Band
