LPRS ANT-WP868SMA-Y Whip Omni-Directional Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 136-7700
- Mfr. Part No.:
- ANT-WP868SMA-Y
- Brand:
- LPRS
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1 unit)*
$21.15
(exc. GST)
$23.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 4 | $21.15 |
| 5 + | $19.03 |
*price indicative
- RS Stock No.:
- 136-7700
- Mfr. Part No.:
- ANT-WP868SMA-Y
- Brand:
- LPRS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LPRS | |
| RF Protocols | ISM Band | |
| Product Type | Antenna | |
| Antenna Physical Form | Whip | |
| Connector Type | SMA | |
| Antenna Mount Type | Direct | |
| Antenna Length | 90mm | |
| Maximum Frequency | 868MHz | |
| Gain | 2.5dBi | |
| Directivity | Omni-Directional | |
| Connector Gender | Female | |
| Minimum Frequency | 868MHz | |
| Standards/Approvals | RoHS, REACH | |
| Series | ANT-WP | |
| Select all | ||
|---|---|---|
Brand LPRS | ||
RF Protocols ISM Band | ||
Product Type Antenna | ||
Antenna Physical Form Whip | ||
Connector Type SMA | ||
Antenna Mount Type Direct | ||
Antenna Length 90mm | ||
Maximum Frequency 868MHz | ||
Gain 2.5dBi | ||
Directivity Omni-Directional | ||
Connector Gender Female | ||
Minimum Frequency 868MHz | ||
Standards/Approvals RoHS, REACH | ||
Series ANT-WP | ||
LPRS Whip Antennas, 434 - 915 MHz
A range of rugged Whip Antennas from Low Power Radio Solutions covering the 433, 458, 868 and 915 MHz UHF radio bands with a variety of connector options. These omnidirectional quarter-wave antennas are suitable for portable and fixed applications and can be used with unbalanced feeders such as coaxial cable, or attached directly to a wireless transceiver. The range includes waterproof antennas suitable for outdoor applications.
External Antennas
Related links
- LPRS ANT-RP915SMA-Y Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-WP915SMA-Y Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-RRP915SMA-Y Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-WP869M4-Y Whip Omni-Directional Antenna with M4 Male Connector, ISM Band
- LPRS ANT-WP458NF-Y Whip Omni-Directional Antenna with Type N Female Connector, ISM Band
- LPRS ANT-SS433 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-433MS Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-900MR Whip Omni-Directional Antenna with SMA Connector, ISM Band
