LPRS ANT-433BNC-Y Omni-Directional Antenna with BNC Connector, ISM Band
- RS Stock No.:
- 136-7702
- Mfr. Part No.:
- ANT-433BNC-Y
- Brand:
- LPRS
Get a bulk buy discount
Add 5 more to save $12.85
View bulk pricing optionsSubtotal (1 bag of 1 unit)*
$25.92
(exc. GST)
$28.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
- Plus 50 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Saving |
|---|---|---|
| 1 - 4 | $25.92 | - |
| 5 + | $23.35 | $12.85 |
*price indicative
- RS Stock No.:
- 136-7702
- Mfr. Part No.:
- ANT-433BNC-Y
- Brand:
- LPRS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LPRS | |
| Product Type | Antenna | |
| RF Protocols | ISM Band | |
| Connector Type | BNC | |
| Antenna Length | 105mm | |
| Antenna Mount Type | Direct | |
| Maximum Frequency | 433MHz | |
| Gain | 1.8dBi | |
| Minimum Frequency | 433MHz | |
| Directivity | Omni-Directional | |
| Standards/Approvals | RoHS | |
| Series | ANT | |
| Select all | ||
|---|---|---|
Brand LPRS | ||
Product Type Antenna | ||
RF Protocols ISM Band | ||
Connector Type BNC | ||
Antenna Length 105mm | ||
Antenna Mount Type Direct | ||
Maximum Frequency 433MHz | ||
Gain 1.8dBi | ||
Minimum Frequency 433MHz | ||
Directivity Omni-Directional | ||
Standards/Approvals RoHS | ||
Series ANT | ||
LPRS Whip Antennas, 434 - 915 MHz
A range of rugged Whip Antennas from Low Power Radio Solutions covering the 433, 458, 868 and 915 MHz UHF radio bands with a variety of connector options. These omnidirectional quarter-wave antennas are suitable for portable and fixed applications and can be used with unbalanced feeders such as coaxial cable, or attached directly to a wireless transceiver. The range includes waterproof antennas suitable for outdoor applications.
External Antennas
- RS Stock No. 1367703
- Mfr. Part No. ANT-869BNC-Y
1 Bag of 1
$26.76
- RS Stock No. 1367705
- Mfr. Part No. ANT-RRP915SMA-Y
1 Bag of 1
$21.59
- RS Stock No. 1367700
- Mfr. Part No. ANT-WP868SMA-Y
1 Bag of 1
$21.15
- RS Stock No. 2025799
- Mfr. Part No. ANT-433-PW-QW
Each (In a Tray of 50)
$18.448
Related links
- LPRS ANT-869BNC-Y 1/4 Wave Omni-Directional Antenna with BNC Connector, ISM Band
- LPRS ANT-WP868SMA-Y Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-WP869M4-Y Whip Omni-Directional Antenna with M4 Male Connector, ISM Band
- LPRS ANT-RP915SMA-Y Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-WP915SMA-Y Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-RRP915SMA-Y Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-WP458NF-Y Whip Omni-Directional Antenna with Type N Female Connector, ISM Band
- LPRS ANT-SS433 Whip Omni-Directional Antenna with SMA Connector, ISM Band












