Siretta DELTA12B/x/BNCM/S/S/17 Whip Omni-Directional Antenna with BNC Connector, ISM Band
- RS Stock No.:
- 140-8034
- Mfr. Part No.:
- DELTA12B/x/BNCM/S/S/17
- Brand:
- Siretta
Get a bulk buy discount
Add 50 more to save 10%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$195.12
(exc. GST)
$214.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | $19.512 | $195.12 | - |
| 50 + | $17.56 | $175.60 | 10% |
*price indicative
- RS Stock No.:
- 140-8034
- Mfr. Part No.:
- DELTA12B/x/BNCM/S/S/17
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Antenna | |
| RF Protocols | ISM Band | |
| Connector Type | BNC | |
| Antenna Physical Form | Whip | |
| Antenna Length | 130mm | |
| Antenna Mount Type | Direct | |
| Maximum Frequency | 869MHz | |
| Gain | 3dBi | |
| Minimum Frequency | 151MHz | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Antenna Internal Construction | 1/4 Wave Radiating Element | |
| Standards/Approvals | RoHS, EU | |
| Series | DELTA 12 | |
| Number of Bands | 4 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Antenna | ||
RF Protocols ISM Band | ||
Connector Type BNC | ||
Antenna Physical Form Whip | ||
Antenna Length 130mm | ||
Antenna Mount Type Direct | ||
Maximum Frequency 869MHz | ||
Gain 3dBi | ||
Minimum Frequency 151MHz | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Antenna Internal Construction 1/4 Wave Radiating Element | ||
Standards/Approvals RoHS, EU | ||
Series DELTA 12 | ||
Number of Bands 4 | ||
Siretta DELTA 12 Series Antenna, 3dBi Gain, 130mm Length - DELTA12B/x/BNCM/S/S/17
This Siretta DELTA12B/x/BNCM/S/S/17 antenna is a Compact terminal-mount ISM-band whip intended for short-range radio applications operating around 869 MHz. It comprises a flexible rubber 1/4-wave radiating element and a direct-mount configuration suited to installations with constrained space. The design is compatible with ISM protocols and meets EU electronic goods criteria.
Features and Benefits:
• 3dBi gain improves signal reach for dense deployments
• Omni-directional pattern supports uniform coverage around devices
• 50 Ω impedance ensures straightforward RF matching
• VSWR less than 3.0:1 limits reflected power for stable transmissions
• Temperature range -30° to +75°C maintains operation in varied climates
• Omni-directional pattern supports uniform coverage around devices
• 50 Ω impedance ensures straightforward RF matching
• VSWR less than 3.0:1 limits reflected power for stable transmissions
• Temperature range -30° to +75°C maintains operation in varied climates
Applications
• Suitable for LoRa node installations in urban networks
• Ideal for telemetry links in industrial sensor arrays
• Used with gateway terminals requiring Compact external antennas
• Can be used for IoT devices operating on ISM frequencies
• Suitable for mobile equipment with terminal-mount antenna ports
• Ideal for telemetry links in industrial sensor arrays
• Used with gateway terminals requiring Compact external antennas
• Can be used for IoT devices operating on ISM frequencies
• Suitable for mobile equipment with terminal-mount antenna ports
Which connector type is fitted to the antenna?
It is supplied with a BNC male connector for RF connection.
What frequency span does it support for regional ISM use?
The antenna covers 863–870 MHz, including the 869 MHz allocation.
How many bands does the antenna accommodate?
It functions across four bands within the specified ISM range.
What construction details affect flexibility and durability?
The radiating element is a rubber-coated 1/4-wave whip providing mechanical Flex in mobile contexts.
Related links
- Siretta DELTA12A/x/BNCM/S/S/17 Whip Omni-Directional Antenna with BNC Connector, ISM Band
- Siretta DELTA12B/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA12A/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA5A/x/SMAM/S/S/17 Whip Multi-Band Antenna with SMA Connector, ISM Band
- RF Solutions PU-BNC-433 Whip Omni-Directional Antenna with BNC Connector, ISM Band
- RF Solutions PU-M4-433 Whip Omni-Directional Antenna with BNC Connector, ISM Band
- RF Solutions FLEXI-M4-433 Whip Omni-Directional Antenna with BNC Connector, ISM Band
- RF Solutions FLEXI-BNC-433 Whip Omni-Directional Antenna with BNC Connector, ISM Band
